There are no models available for this part yet.
Overview of ADC-04AFFM-SL7A10 by Amphenol LTW Technology
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADC1038CIWM | Rochester Electronics LLC | ADC, Successive Approximation, 10-Bit, 1 Func, 8 Channel, Serial Access, PDSO20, SOP-20 | |
TL505CN | Rochester Electronics LLC | ADC, Dual-Slope, 10-Bit, 1 Func, 1 Channel, Serial Access, BIMOS, PDIP14, PACKAGE-14 | |
ML2258CIQ | Rochester Electronics LLC | ADC, Successive Approximation, 8-Bit, 1 Func, 8 Channel, Parallel, 8 Bits Access, PQCC28, PLASTIC, LCC-28 |
Price & Stock for ADC-04AFFM-SL7A10 by Amphenol LTW Technology
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
22AJ5086
|
Newark | Ceres, Large Size, Plastic, 20A, 04 Pins, Female Connector, Female Contact, Straight, Screw Thread, Overmolded, Length 10000Mm, Ip67 Rohs Compliant: Yes |Amphenol Ltw ADC-04AFFM-SL7A10 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$43.1200 / $47.7700 | Buy Now | |
DISTI #
1754-ADC-04AFFM-SL7A10-ND
|
DigiKey | CIRC CBL 4POS PLUG TO WIRE 32.8' Min Qty: 10 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$54.8780 | Buy Now | |
DISTI #
72168644
|
RS | Connector, LARGE(D)SIZE,20ASCREWIP67STRAIGHT, MOLDED4PFCONNFPINPVCJACKETL=10M | Amphenol LTW Technology ADC-04AFFM-SL7A10 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$53.4500 / $67.3400 | RFQ | |
DISTI #
LTWADC-04AFFM-SL7A10
|
Heilind Electronics | F, F, MOLDING, SCREW CERES, LARGE SIZE, 20A, 04 PIN | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$35.8000 / $98.0600 | Buy Now | ||
DISTI #
LTWADC-04AFFM-SL7A10
|
Interstate Connecting Components | F, F, MOLDING, SCREW CERES, LARGE SIZE, 20A, 04 PIN | 0 |
|
Buy Now |