Part Details for ADC-096-2-T/R by Adam Technologies Inc
Overview of ADC-096-2-T/R by Adam Technologies Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADC1038CIWM | Rochester Electronics LLC | ADC, Successive Approximation, 10-Bit, 1 Func, 8 Channel, Serial Access, PDSO20, SOP-20 | |
TL505CN | Rochester Electronics LLC | ADC, Dual-Slope, 10-Bit, 1 Func, 1 Channel, Serial Access, BIMOS, PDIP14, PACKAGE-14 | |
ML2258CIQ | Rochester Electronics LLC | ADC, Successive Approximation, 8-Bit, 1 Func, 8 Channel, Parallel, 8 Bits Access, PQCC28, PLASTIC, LCC-28 |
Price & Stock for ADC-096-2-T/R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2057-ADC-096-2-T/RCT-ND
|
DigiKey | DC POWER JACK Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
1313 In Stock |
|
$0.6188 / $1.7100 | Buy Now |
DISTI #
737-ADC-096-2-T/R
|
Mouser Electronics | Phone Connectors DC POWER JACK RoHS: Compliant | 0 |
|
$0.6910 / $1.5500 | Order Now |
DISTI #
74542233
|
RS | DC power Jack, 2.50mm, center pin, black | Adam Tech ADC-096-2-T/R RoHS: Not Compliant Min Qty: 1000 Package Multiple: 200 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.7200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 200 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.7080 | Buy Now |
|
Onlinecomponents.com | Dc Power Jack - Tape&Reel RoHS: Compliant | 0 |
|
$0.5370 / $0.7980 | Buy Now |