There are no models available for this part yet.
Overview of ADC082S021CIMM by National Semiconductor Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 5 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 6 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADC082S021CIMM/NOPB | Texas Instruments | 2 Channel, 50 ksps to 200 ksps, 8-Bit A/D Converter 8-VSSOP -40 to 85 | |
ADC082S021CIMMX/NOPB | Texas Instruments | 2 Channel, 50 ksps to 200 ksps, 8-Bit A/D Converter 8-VSSOP -40 to 85 |
Price & Stock for ADC082S021CIMM by National Semiconductor Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | 2-CH 8-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO8 | 558 |
|
$1.0201 / $2.2175 | Buy Now | ||
Quest Components | 2-CH 8-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO8 | 71 |
|
$0.8400 / $2.2400 | Buy Now |
CAD Models for ADC082S021CIMM by National Semiconductor Corporation
Part Data Attributes for ADC082S021CIMM by National Semiconductor Corporation
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
NATIONAL SEMICONDUCTOR CORP
|
Package Description
|
MSOP-8
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Analog Input Voltage-Max
|
5.25 V
|
Analog Input Voltage-Min
|
|
Conversion Time-Max
|
4.0625 µs
|
Converter Type
|
ADC, SUCCESSIVE APPROXIMATION
|
JESD-30 Code
|
S-PDSO-G8
|
JESD-609 Code
|
e0
|
Length
|
3 mm
|
Linearity Error-Max (EL)
|
0.0781%
|
Moisture Sensitivity Level
|
1
|
Number of Analog In Channels
|
2
|
Number of Bits
|
8
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Bit Code
|
BINARY
|
Output Format
|
SERIAL
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TSSOP
|
Package Equivalence Code
|
TSSOP8,.1
|
Package Shape
|
SQUARE
|
Package Style
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Sample Rate
|
0.2 MHz
|
Sample and Hold / Track and Hold
|
TRACK
|
Seated Height-Max
|
1.09 mm
|
Supply Voltage-Nom
|
3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
Tin/Lead (Sn85Pb15)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
40
|
Width
|
3 mm
|
Alternate Parts for ADC082S021CIMM
This table gives cross-reference parts and alternative options found for ADC082S021CIMM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADC082S021CIMM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADC082S021CIMMX | IC 2-CH 8-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO8, MSOP-8, Analog to Digital Converter | National Semiconductor Corporation | ADC082S021CIMM vs ADC082S021CIMMX |
ADC082S021CIMMX | 2-CH 8-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO8, MSOP-8 | Texas Instruments | ADC082S021CIMM vs ADC082S021CIMMX |
ADC082S021CIMMX/NOPB | 2 Channel, 50 ksps to 200 ksps, 8-Bit A/D Converter 8-VSSOP -40 to 85 | Texas Instruments | ADC082S021CIMM vs ADC082S021CIMMX/NOPB |
ADC082S021CIMM/NOPB | 2 Channel, 50 ksps to 200 ksps, 8-Bit A/D Converter 8-VSSOP -40 to 85 | Texas Instruments | ADC082S021CIMM vs ADC082S021CIMM/NOPB |
ADC082S021CIMM | IC 2-CH 8-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO8, MSOP-8, Analog to Digital Converter | Texas Instruments | ADC082S021CIMM vs ADC082S021CIMM |
Related Parts for ADC082S021CIMM
-
ADC08D1520WGMPRAnalog to Digital Converters
-
AD9838ACPZ-RL7Other Analog ICs
-
AD7243BRDigital to Analog Converters
-
AD8091ARTZ-RLOperational Amplifiers
-
ADA4930-1YCPZ-R7Line Driver or Receivers
-
SPX3819M5-L-3-3Linear Regulator ICs
-
AD8331ARQZ-R7Other Consumer ICs
-
AD8403AR1Digital Potentiometers
-
AD8612ARUZComparators