Part Details for ADC100S-04Y by Artesyn Embedded Technologies
Overview of ADC100S-04Y by Artesyn Embedded Technologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Electronic Manufacturing
Automotive
Price & Stock for ADC100S-04Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK9869
|
Newark | 180W, 4060V, Single, 1.8V@100A, 91% Eff., Psa Satellite Module, Smt |Artesyn Embedded Technologies ADC100S-04Y Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$51.9500 / $53.7800 | Buy Now |
DISTI #
826-ADC100S-04Y
|
Mouser Electronics | Non-Isolated DC/DC Converters 180W, 40-60V, single, 1.8Va.100A, 91% eff., PSA Satellite module, SMT RoHS: Compliant | 0 |
|
$41.4100 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$37.7100 / $103.2900 | Buy Now |
DISTI #
000000000006389201
|
Sager | Non-Isolated DC/DC Converters 180W, 40-60V, single, 1.8Va.100A, 91% eff., PSA Satellite module, SMT Min Qty: 1 | 0 |
|
$41.0500 / $44.6800 | Buy Now |
Part Details for ADC100S-04Y
ADC100S-04Y CAD Models
ADC100S-04Y Part Data Attributes:
|
ADC100S-04Y
Artesyn Embedded Technologies
Buy Now
Datasheet
|
Compare Parts:
ADC100S-04Y
Artesyn Embedded Technologies
DC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ARTESYN EMBEDDED TECHNOLOGIES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Date Of Intro | 2019-03-15 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE |