-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive, quad-channel, 12-bit, 1.6-GSPS ADC with JESD204C interface 144-FCCSP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-ADC12QJ1600AAVQ1-ND
|
DigiKey | IC ADC 12BIT FLSH/PIPE 144FCBGA Min Qty: 3 Lead time: 18 Weeks Container: Tray | Temporarily Out of Stock |
|
$317.6176 / $359.8333 | Buy Now |
DISTI #
595-ADC12QJ1600AAVQ1
|
Mouser Electronics | Analog to Digital Converters - ADC Automotive, quad-channel, 12-bit, 1.6-GSPS ADC with JESD204C interface 144-FCCSP -40 to 125 RoHS: Compliant | 0 |
|
$285.0600 | Order Now |
|
Ameya Holding Limited | 1067 |
|
RFQ | ||
DISTI #
C1S746205418832
|
Chip1Stop | AD Converters (ADC) RoHS: Compliant | 300 |
|
$273.8000 / $297.3800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADC12QJ1600AAVQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ADC12QJ1600AAVQ1
Texas Instruments
Automotive, quad-channel, 12-bit, 1.6-GSPS ADC with JESD204C interface 144-FCCSP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | FBGA, BGA144,12X12,32 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.5.A.3 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2020-08-20 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | Peak-to-peak input voltage range(V) : 0.8 | |
Analog Input Voltage-Max | 0.8 V | |
Analog Input Voltage-Min | -0.8 V | |
Converter Type | ADC, PROPRIETARY METHOD | |
JESD-30 Code | S-PBGA-B144 | |
JESD-609 Code | e1 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of Analog In Channels | 4 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 144 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | OFFSET BINARY, 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | FBGA | |
Package Equivalence Code | BGA144,12X12,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Sample Rate | 1600 MHz | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.94 mm | |
Supply Current-Max | 100 mA | |
Supply Voltage-Nom | 1.1 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 10 mm |
This table gives cross-reference parts and alternative options found for ADC12QJ1600AAVQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADC12QJ1600AAVQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADC12QJ1600AAV | Quad-channel, 12-bit, 1.6-GSPS ADC with JESD204C interface and integrated sample clock generator 144-FCCSP -40 to 85 | Texas Instruments | ADC12QJ1600AAVQ1 vs ADC12QJ1600AAV |
ADC12QJ1600AAVT | Quad-channel, 12-bit, 1.6-GSPS ADC with JESD204C interface and integrated sample clock generator 144-FCCSP -40 to 85 | Texas Instruments | ADC12QJ1600AAVQ1 vs ADC12QJ1600AAVT |
ADC12QJ1600AAVTQ1 | Automotive, quad-channel, 12-bit, 1.6-GSPS ADC with JESD204C interface 144-FCCSP -40 to 125 | Texas Instruments | ADC12QJ1600AAVQ1 vs ADC12QJ1600AAVTQ1 |