Part Details for ADC78H90CIMT by National Semiconductor Corporation
Results Overview of ADC78H90CIMT by National Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADC78H90CIMT Information
ADC78H90CIMT by National Semiconductor Corporation is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADC78H90CIMT/NOPB | Texas Instruments | 8-Channel, 500 KSPS, 12-Bit A/D Converter 16-TSSOP -40 to 85 | |
ADC78H90CIMTX/NOPB | Texas Instruments | 8-Channel, 500 KSPS, 12-Bit A/D Converter 16-TSSOP -40 to 85 |
Price & Stock for ADC78H90CIMT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | 8-CHANNEL, 500 KSPS, 12-BIT A/D CONVERTER ADC, Successive Approximation, 12-Bit, 1 Func, 8 Channel, Serial Access, CMOS, PDSO16 ECCN: EAR99 RoHS: Not Compliant |
|
|
RFQ |
Part Details for ADC78H90CIMT
ADC78H90CIMT CAD Models
ADC78H90CIMT Part Data Attributes
|
ADC78H90CIMT
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
ADC78H90CIMT
National Semiconductor Corporation
IC 8-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO16, TSSOP-16, Analog to Digital Converter
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | TSSOP-16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 5.25 V | |
Analog Input Voltage-Min | ||
Conversion Time-Max | 1.625 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 5 mm | |
Linearity Error-Max (EL) | 0.0244% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 8 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.5 MHz | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 4.4 mm |
Alternate Parts for ADC78H90CIMT
This table gives cross-reference parts and alternative options found for ADC78H90CIMT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADC78H90CIMT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ADC78H90CIMTX/NOPB | Texas Instruments | $3.0570 | 8-Channel, 500 KSPS, 12-Bit A/D Converter 16-TSSOP -40 to 85 | ADC78H90CIMT vs ADC78H90CIMTX/NOPB |
ADC78H90CIMT/NOPB | Texas Instruments | $3.6682 | 8-Channel, 500 KSPS, 12-Bit A/D Converter 16-TSSOP -40 to 85 | ADC78H90CIMT vs ADC78H90CIMT/NOPB |
ADC78H90CIMTX | Texas Instruments | Check for Price | 8-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO16, TSSOP-16 | ADC78H90CIMT vs ADC78H90CIMTX |
ADC78H90CIMT | Texas Instruments | Check for Price | 8-Channel, 500 KSPS, 12-Bit A/D Converter 16-TSSOP -40 to 85 | ADC78H90CIMT vs ADC78H90CIMT |