-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Bi-Directional Coupler, 1MHz Min, 800MHz Max, 0.9dB Insertion Loss-Max, 0.310 X 0.270 INCH, 0.160 INCH HEIGHT, ROHS COMPLIANT, CASE CD636, 6 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3157-ADCB-20-82+CT-ND
|
DigiKey | RF DIR COUPLER 1MHZ-800MHZ 6SMD Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
266 In Stock |
|
$7.2500 / $10.7600 | Buy Now |
DISTI #
139-ADCB-20-82
|
Mouser Electronics | Signal Conditioning DIR COUP / SURF MT / RoHS RoHS: Compliant | 1094 |
|
$7.0800 / $10.9800 | Buy Now |
|
Bristol Electronics | 17 |
|
RFQ | ||
|
Chip1Cloud | RF DIR COUPLER 1MHZ-800MHZ 6SMD | 3660 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADCB-20-82+
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
ADCB-20-82+
Mini-Circuits
Bi-Directional Coupler, 1MHz Min, 800MHz Max, 0.9dB Insertion Loss-Max, 0.310 X 0.270 INCH, 0.160 INCH HEIGHT, ROHS COMPLIANT, CASE CD636, 6 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Mini-Circuits | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 30 dBm | |
Insertion Loss-Max | 0.9 dB | |
Operating Frequency-Max | 800 MHz | |
Operating Frequency-Min | 1 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | BI-DIRECTIONAL COUPLER | |
VSWR-Max | 1.09 |