Part Details for ADCC00201612R24MC1 by Chilisin Electronics Corp
Overview of ADCC00201612R24MC1 by Chilisin Electronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ADCC00201612R24MC1
ADCC00201612R24MC1 CAD Models
ADCC00201612R24MC1 Part Data Attributes:
|
ADCC00201612R24MC1
Chilisin Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
ADCC00201612R24MC1
Chilisin Electronics Corp
General Purpose Inductor, 0.24uH, 20%, 1 Element, Metal-Core, SMD, 0806, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CHILISIN ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Case/Size Code | 0806 | |
Construction | Rectangular | |
Core Material | Metal | |
DC Resistance | 0.021 Ω | |
Inductance-Nom (L) | 0.24 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.2 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Plastic, 7 Inch | |
Rated Current-Max | 5 A | |
Reference Standard | AEC-Q200 | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 2 MHz | |
Tolerance | 20% |
Alternate Parts for ADCC00201612R24MC1
This table gives cross-reference parts and alternative options found for ADCC00201612R24MC1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADCC00201612R24MC1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADCC00201612R24MC1 | General Purpose Inductor, 0.24uH, 20%, 1 Element, Metal-Core, SMD, 0806, CHIP | Pulse Electronics Corporation | ADCC00201612R24MC1 vs ADCC00201612R24MC1 |