-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Two Selectable Inputs, 8 LVPECL Outputs SiGe Clock Fanout Buffer
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AK2299
|
Newark | Fanout Buffer, 4.8Ghz, Lfcsp-Ep-32 Rohs Compliant: Yes |Analog Devices ADCLK948BCPZ-REEL7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1480 |
|
$10.1000 / $14.6200 | Buy Now |
DISTI #
ADCLK948BCPZ-REEL7CT-ND
|
DigiKey | IC CLK BUFFER 2:8 4.8GHZ 32LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3224 In Stock |
|
$8.9061 / $14.0600 | Buy Now |
DISTI #
584-ADCLK948BCPZR7
|
Mouser Electronics | Clock Buffer Two Selectable Inputs, 8 LVPECL Outputs SiGe Clock Fanout Buffer RoHS: Compliant | 1364 |
|
$8.8700 / $14.0300 | Buy Now |
DISTI #
V72:2272_06217792
|
Arrow Electronics | Clock Fanout Buffer 8-OUT 2-IN 1:8 32-Pin LFCSP EP T/R Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2309 Container: Cut Strips | Americas - 900 |
|
$8.8080 / $13.8990 | Buy Now |
|
Analog Devices Inc | 8 output LVPECL Min Qty: 1 Package Multiple: 1500 | 650 |
|
$6.1500 / $14.0600 | Buy Now |
DISTI #
69694054
|
Verical | Clock Fanout Buffer 8-OUT 2-IN 1:8 32-Pin LFCSP EP T/R Min Qty: 1 Package Multiple: 1 Date Code: 2309 | Americas - 900 |
|
$8.8080 / $13.8990 | Buy Now |
|
Bristol Electronics | 500 |
|
RFQ | ||
|
Chip1Cloud | IC CLK BUFFER 2:8 4.8GHZ 32LFCSP / Two Selectable Inputs, 8 LVPECL Outputs, SiGe Clock Fanout Buffer | 1330 |
|
RFQ | |
|
Chips Pulse Industry Limited | LFCSP-32 Pre-ordered Chips RoHS Purchase Online, Ship Immediately | 24 |
|
$8.5875 / $11.1108 | Buy Now |
DISTI #
4217989
|
element14 Asia-Pacific | FANOUT BUFFER, 4.8GHZ, LFCSP-EP-32 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 1480 |
|
$9.2744 / $14.7101 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADCLK948BCPZ-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADCLK948BCPZ-REEL7
Analog Devices Inc
Two Selectable Inputs, 8 LVPECL Outputs SiGe Clock Fanout Buffer
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFN | |
Package Description | LFCSP-32 | |
Pin Count | 32 | |
Manufacturer Package Code | CP-32-21 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Family | 948 | |
Input Conditioning | DIFFERENTIAL | |
JESD-30 Code | S-XQCC-N32 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Logic IC Type | LOW SKEW CLOCK DRIVER | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 32 | |
Number of True Outputs | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Propagation Delay (tpd) | 0.245 ns | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.25 ns | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 3.63 V | |
Supply Voltage-Min (Vsup) | 2.97 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5 mm | |
fmax-Min | 4500 MHz |
This table gives cross-reference parts and alternative options found for ADCLK948BCPZ-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADCLK948BCPZ-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADCLK948BCPZ | Two Selectable Inputs, 8 LVPECL Outputs SiGe Clock Fanout Buffer | Analog Devices Inc | ADCLK948BCPZ-REEL7 vs ADCLK948BCPZ |