Part Details for ADCM-S05R5SA505RB by Abracon Corporation
Overview of ADCM-S05R5SA505RB by Abracon Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADCM-S05R5SA505RB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AK3950
|
Newark | Supercapacitor, 5F, 5.5V, Radial, Capacitance:5F, Voltage(Dc):5.5V, Capacitor Terminals:Radial Leaded, Capacitance Tolerance:0%, +30%, Lead Spacing:15.3Mm, Lifetime @ Temperature:-, Capacitor Case/Package:-, Esr:0.16Ohm Rohs Compliant: Yes |Abracon ADCM-S05R5SA505RB Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 102 |
|
$2.2300 / $4.6500 | Buy Now |
DISTI #
535-ADCM-S05R5SA505RB-ND
|
DigiKey | CAPACITOR 5F 5.5V TH Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
113 In Stock |
|
$1.6998 / $4.1300 | Buy Now |
DISTI #
ADCM-S05R5SA505RB
|
Avnet Americas | CAP 5F 5.5V THT - Bulk (Alt: ADCM-S05R5SA505RB) RoHS: Not Compliant Min Qty: 120 Package Multiple: 120 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.7688 / $1.9800 | Buy Now |
DISTI #
815-ADCMS05R5SA505RB
|
Mouser Electronics | Supercapacitors / Ultracapacitors CAP 5F 5.5V THT RoHS: Compliant | 53 |
|
$1.7300 / $4.1300 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$1.7300 / $2.6000 | Buy Now |
Part Details for ADCM-S05R5SA505RB
ADCM-S05R5SA505RB CAD Models
ADCM-S05R5SA505RB Part Data Attributes
|
ADCM-S05R5SA505RB
Abracon Corporation
Buy Now
|
Compare Parts:
ADCM-S05R5SA505RB
Abracon Corporation
|
Samacsys Manufacturer | ABRACON |