Part Details for ADCM-S06R0SA104PB by Abracon Corporation
Overview of ADCM-S06R0SA104PB by Abracon Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADCMP354YKSZ-REEL7 | Analog Devices | Voltage Detector 0.6V OUT# OD | |
ADCMP561BRQZ | Analog Devices | Dual High Speed PECL Comparato | |
ADCMP563BRQZ | Analog Devices | Dual High Speed ECL Comparator |
Price & Stock for ADCM-S06R0SA104PB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AK3952
|
Newark | Supercapacitor, 0.1F, 6V, Radial, Capacitance:0.1F, Voltage(Dc):6V, Capacitor Terminals:Radial Leaded, Capacitance Tolerance:0%, +100%, Lead Spacing:6.8Mm, Lifetime @ Temperature:-, Capacitor Case/Package:-, Esr:6Ohm Rohs Compliant: Yes |Abracon ADCM-S06R0SA104PB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 413 |
|
$1.2400 / $2.8500 | Buy Now |
DISTI #
535-ADCM-S06R0SA104PB-ND
|
DigiKey | CAPACITOR 0.1F 6V TH Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
718 In Stock |
|
$0.9765 / $2.9400 | Buy Now |
DISTI #
ADCM-S06R0SA104PB
|
Avnet Americas | CAP 0.1F 6V THT - Bulk (Alt: ADCM-S06R0SA104PB) RoHS: Not Compliant Min Qty: 768 Package Multiple: 768 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9916 / $1.1100 | Buy Now |
DISTI #
815-ADCMS06R0SA104PB
|
Mouser Electronics | Supercapacitors / Ultracapacitors CAP 0.1F 6V THT RoHS: Compliant | 1470 |
|
$0.9710 / $2.7300 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$1.0200 / $1.4800 | Buy Now |
Part Details for ADCM-S06R0SA104PB
ADCM-S06R0SA104PB CAD Models
ADCM-S06R0SA104PB Part Data Attributes
|
ADCM-S06R0SA104PB
Abracon Corporation
Buy Now
|
Compare Parts:
ADCM-S06R0SA104PB
Abracon Corporation
|
Samacsys Manufacturer | ABRACON |