Datasheets
ADCMP393ARZ by: Analog Devices Inc

Quad Comparator with Known Power-Up State

Part Details for ADCMP393ARZ by Analog Devices Inc

Overview of ADCMP393ARZ by Analog Devices Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for ADCMP393ARZ

Part # Distributor Description Stock Price Buy
DISTI # 49AK8259
Newark Comparator, Nsoic-14, -40 To 125Deg C, Comparator Type:Low Power, No. Of Channels:4Channels, Response Time/Propogation Delay:-, Supply Voltage Range:2.3V To 5.5V, Ic Case/Package:Nsoic, No. Of Pins:14Pins, Product Range:- Rohs Compliant: Yes |Analog Devices ADCMP393ARZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 2128
  • 1 $2.1100
  • 10 $1.5300
  • 112 $1.3900
  • 504 $1.2500
  • 1,008 $1.0300
  • 2,520 $0.9640
  • 5,040 $0.9260
$0.9260 / $2.1100 Buy Now
DISTI # ADCMP393ARZ-ND
DigiKey IC COMPARATOR 4 GEN PUR 14SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube 1356
In Stock
  • 1 $1.4200
  • 10 $1.2790
  • 56 $1.2070
  • 112 $1.0284
  • 280 $0.9656
  • 504 $0.8500
$0.8500 / $1.4200 Buy Now
DISTI # 584-ADCMP393ARZ
Mouser Electronics Analog Comparators Quad Comparator RoHS: Compliant 855
  • 1 $1.4200
  • 10 $1.2100
  • 112 $1.0200
  • 280 $0.9650
  • 504 $0.8500
$0.8500 / $1.4200 Buy Now
Analog Devices Inc Quad Comparator Min Qty: 1 Package Multiple: 56 4584
  • 1 $1.4200
  • 10 $1.2790
  • 1,000 $0.6300
$0.6300 / $1.4200 Buy Now
Bristol Electronics   80
RFQ
Quest Components   64
  • 1 $2.1350
  • 13 $1.2810
  • 48 $1.0675
$1.0675 / $2.1350 Buy Now

Part Details for ADCMP393ARZ

ADCMP393ARZ CAD Models

ADCMP393ARZ Part Data Attributes

ADCMP393ARZ Analog Devices Inc
Buy Now Datasheet
Compare Parts:
ADCMP393ARZ Analog Devices Inc Quad Comparator with Known Power-Up State
Pbfree Code No
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer ANALOG DEVICES INC
Package Description SOIC-14
Pin Count 14
Manufacturer Package Code R-14
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Samacsys Manufacturer Analog Devices
Amplifier Type COMPARATOR
Average Bias Current-Max (IIB) 0.08 µA
Input Offset Voltage-Max 5000 µV
JESD-30 Code R-PDSO-G14
JESD-609 Code e3
Length 8.65 mm
Moisture Sensitivity Level 1
Number of Functions 4
Number of Terminals 14
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Output Type OPEN-DRAIN
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Response Time-Nom 4900 ns
Seated Height-Max 1.75 mm
Supply Voltage Limit-Max 6 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Temperature Grade AUTOMOTIVE
Terminal Finish Matte Tin (Sn)
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 3.9 mm

ADCMP393ARZ Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ADCMP393ARZ by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ADCMP393ARZ by Analog Devices Inc

  • Please alert me when ADCMP393ARZ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following ADCMP393ARZ alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ADCMP393ARZ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following ADCMP393ARZ alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ADCMP393ARZ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ADCMP393ARZ by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: