-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quad Comparator with Accurate Reference Output
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADCMP396ARZ-RL7 | Analog Devices | Quad Comparator and reference | |
ADCMP396ARZ | Analog Devices | Quad Comparator and reference |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK8262
|
Newark | Comparator, Nsoic-16, -40 To 125Deg C, Comparator Type:Low Power, No. Of Channels:4Channels, Response Time/Propogation Delay:4.7µs, Supply Voltage Range:2.3V To 5.5V, Ic Case/Package:Nsoic, No. Of Pins:16Pins, Product Range:- Rohs Compliant: Yes |Analog Devices ADCMP396ARZ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 384 |
|
$2.5800 / $3.5200 | Buy Now |
DISTI #
ADCMP396ARZ-ND
|
DigiKey | IC COMPARATOR 4 GEN PUR 16SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
232 In Stock |
|
$1.6000 / $4.7300 | Buy Now |
DISTI #
584-ADCMP396ARZ
|
Mouser Electronics | Analog Comparators Quad Comparator and reference RoHS: Compliant | 372 |
|
$1.6000 / $4.0500 | Buy Now |
|
Analog Devices Inc | Quad Comparator and reference Package Multiple: 48 | 47 |
|
$1.6000 / $4.7300 | Buy Now |
|
Rochester Electronics | Comparator, 4 Func, 5000uV Offset-Max, 4940ns Response Time, PDSO16 RoHS: Compliant Status: Active Min Qty: 1 | 25430 |
|
$1.5900 / $1.8700 | Buy Now |
DISTI #
ADCMP396ARZ
|
TME | IC: comparator, universal, Cmp: 4, 4.2us, 2.3÷5.5V, SMT, SO16, tube Min Qty: 1 | 0 |
|
$2.3300 / $3.2600 | RFQ |
DISTI #
C1S103101426660
|
Chip1Stop | Comparator RoHS: Compliant | 176 |
|
$1.4900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADCMP396ARZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADCMP396ARZ
Analog Devices Inc
Quad Comparator with Accurate Reference Output
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Manufacturer Package Code | R-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.08 µA | |
Input Offset Voltage-Max | 5000 µV | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Response Time-Nom | 4940 ns | |
Seated Height-Max | 1.75 mm | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |