-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single - Supply, High Speed PECL Comparator in 16 - Lead QSOP Package
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADCMP551BRQZ | Analog Devices | Single Supply Hi Speed PECL Co | |
EVAL-ADCMP551BRQZ | Analog Devices | EVALUATION BOARD-HIGH SPEED C |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK8263
|
Newark | Comparator, Qsop-16, -40 To 85Deg C, Comparator Type:High Speed, No. Of Channels:1Channels, Response Time/Propogation Delay:500Ps, Supply Voltage Range:3.135V To 5.25V, Ic Case/Package:Qsop, No. Of Pins:16Pins, Product Range:- Rohs Compliant: Yes |Analog Devices ADCMP551BRQZ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 18 |
|
$5.6800 / $7.9500 | Buy Now |
DISTI #
ADCMP551BRQZ-ND
|
DigiKey | IC COMPARATOR 2 W/LATCH 16QSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
1302 In Stock |
|
$4.1375 / $8.2600 | Buy Now |
DISTI #
584-ADCMP551BRQZ
|
Mouser Electronics | Analog Comparators Single Supply Hi Speed PECL Comparator RoHS: Compliant | 162 |
|
$4.1300 / $7.9500 | Buy Now |
|
Analog Devices Inc | Single Supply Hi Speed PECL Co Package Multiple: 98 | 359 |
|
$3.1500 / $8.2600 | Buy Now |
|
Bristol Electronics | 2 |
|
RFQ | ||
|
Rochester Electronics | ADCMP551 - Single - Supply, High Speed PECL Comparator in 16 - Lead QSOP Package RoHS: Compliant Status: Active Min Qty: 1 | 49 |
|
$4.1000 / $4.8300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADCMP551BRQZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADCMP551BRQZ
Analog Devices Inc
Single - Supply, High Speed PECL Comparator in 16 - Lead QSOP Package
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SSOP | |
Package Description | ROHS COMPLIANT, MO-137AB, QSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | RQ-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 10 µA | |
Bias Current-Max (IIB) @25C | 5 µA | |
Input Offset Voltage-Max | 10000 µV | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 4.9022 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | OPEN-EMITTER | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Response Time-Nom | 0.5 ns | |
Seated Height-Max | 1.7526 mm | |
Supply Current-Max | 17 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9116 mm |
This table gives cross-reference parts and alternative options found for ADCMP551BRQZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADCMP551BRQZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADCMP551BRQ | Single - Supply, High Speed PECL Comparator in 16 - Lead QSOP Package | Analog Devices Inc | ADCMP551BRQZ vs ADCMP551BRQ |