-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual High Speed PECL Comparator 20 - Lead QSOP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK8267
|
Newark | Comparator, Qsop-20, -40 To 85Deg C, Comparator Type:High Speed, No. Of Channels:2Channels, Response Time/Propogation Delay:700Ps, Supply Voltage Range:4.75V To 5.25V, Ic Case/Package:Qsop, No. Of Pins:20Pins, Product Range:- Rohs Compliant: Yes |Analog Devices ADCMP562BRQZ-RL7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1815 |
|
$4.9000 / $7.5300 | Buy Now |
DISTI #
ADCMP562BRQZ-RL7CT-ND
|
DigiKey | IC COMPARATOR 2 GEN PUR 20QSOP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2403 In Stock |
|
$4.3460 / $7.9600 | Buy Now |
DISTI #
584-ADCMP562BRQZ-R7
|
Mouser Electronics | Analog Comparators Dual High Speed PECL Comparator RoHS: Compliant | 8908 |
|
$4.2700 / $7.7400 | Buy Now |
DISTI #
V72:2272_06217882
|
Arrow Electronics | Comparator Dual -5.45V/5.25V 20-Pin QSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2327 Container: Cut Strips | Americas - 936 |
|
$4.4430 / $7.6600 | Buy Now |
|
Analog Devices Inc | Dual High Speed PECL Comparato Min Qty: 1 Package Multiple: 1000 | 1481 |
|
$4.3460 / $7.9600 | Buy Now |
DISTI #
71205987
|
Verical | Comparator Dual -5.45V/5.25V 20-Pin QSOP T/R RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2327 | Americas - 936 |
|
$4.4430 / $7.6600 | Buy Now |
|
Ameya Holding Limited | IC COMPARATOR PECL DUAL 20QSOP | 1000 |
|
RFQ | |
|
Chip1Cloud | IC COMPARATOR PECL DUAL 20QSOP / Comparator Dual -5.45V/5.25V 20-Pin QSOP T/R | 2210 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | QSOP-20-150mil Comparators ROHS | 157 |
|
$2.2676 / $3.7397 | Buy Now |
DISTI #
4022581RL
|
element14 Asia-Pacific | COMPARATOR, QSOP-20, -40 TO 85DEG C RoHS: Compliant Min Qty: 10 Container: Reel | 1815 |
|
$4.5380 / $7.2904 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADCMP562BRQZ-RL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADCMP562BRQZ-RL7
Analog Devices Inc
Dual High Speed PECL Comparator 20 - Lead QSOP
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | QSOP-20 | |
Pin Count | 20 | |
Manufacturer Package Code | RQ-20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 10 µA | |
Input Offset Voltage-Max | 10000 µV | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 8.66 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -6 V | |
Neg Supply Voltage-Nom (Vsup) | -5.2 V | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | OPEN-EMITTER | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Response Time-Nom | 0.83 ns | |
Seated Height-Max | 1.75 mm | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.64 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.91 mm |