Part Details for ADCMP580BCP-RL7 by Analog Devices Inc
Overview of ADCMP580BCP-RL7 by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADCMP580BCPZ-WP | Analog Devices | Dual Supply, CML on XFCB3.0 | |
ADCMP580BCPZ-RL7 | Analog Devices | Dual Supply, CML on XFCB3.0 | |
EVAL-ADCMP580BCPZ | Analog Devices | EVALUATION BOARD-HIGH SPEED C |
Price & Stock for ADCMP580BCP-RL7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | COMPARATOR, 10000 uV OFFSET-MAX, 0.18 ns RESPONSE TIME, QCC16 | 2 |
|
$13.7085 | Buy Now |
|
Rochester Electronics | Comparator, 1 Func, 10000uV Offset-Max, 0.18ns Response Time, BIPolar ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 12532 |
|
$14.0600 / $16.5400 | Buy Now |
Part Details for ADCMP580BCP-RL7
ADCMP580BCP-RL7 CAD Models
ADCMP580BCP-RL7 Part Data Attributes
|
ADCMP580BCP-RL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADCMP580BCP-RL7
Analog Devices Inc
IC COMPARATOR, 10000 uV OFFSET-MAX, 0.18 ns RESPONSE TIME, QCC16, 3 X 3 MM, MO-220VEED-2, LFCSP-16, Comparator
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFN | |
Package Description | 3 X 3 MM, MO-220VEED-2, LFCSP-16 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 30 µA | |
Bias Current-Max (IIB) @25C | 30 µA | |
Input Offset Voltage-Max | 10000 µV | |
JESD-30 Code | S-XQCC-N16 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Moisture Sensitivity Level | 3 | |
Neg Supply Voltage Limit-Max | -6 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.12SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Response Time-Nom | 0.18 ns | |
Seated Height-Max | 0.9 mm | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 3 mm |
Alternate Parts for ADCMP580BCP-RL7
This table gives cross-reference parts and alternative options found for ADCMP580BCP-RL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADCMP580BCP-RL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADCMP580BCPZ-RL7 | Ultrafast SiGe Voltage Comparator (Featuring CML Output Drivers) | Analog Devices Inc | ADCMP580BCP-RL7 vs ADCMP580BCPZ-RL7 |
ADCMP580BCPZ-WP | Ultrafast SiGe Voltage Comparator (Featuring CML Output Drivers) | Analog Devices Inc | ADCMP580BCP-RL7 vs ADCMP580BCPZ-WP |