Part Details for ADCMP580BCP-WP by Rochester Electronics LLC
Overview of ADCMP580BCP-WP by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADCMP580BCPZ-WP | Analog Devices | Dual Supply, CML on XFCB3.0 | |
ADCMP580BCPZ-RL7 | Analog Devices | Dual Supply, CML on XFCB3.0 | |
EVAL-ADCMP580BCPZ | Analog Devices | EVALUATION BOARD-HIGH SPEED C |
Part Details for ADCMP580BCP-WP
ADCMP580BCP-WP CAD Models
ADCMP580BCP-WP Part Data Attributes
|
ADCMP580BCP-WP
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
ADCMP580BCP-WP
Rochester Electronics LLC
COMPARATOR, 10000 uV OFFSET-MAX, 0.18 ns RESPONSE TIME, QCC16, 3 X 3 MM, MO-220VEED-2, LFCSP-16
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS INC | |
Part Package Code | QFN | |
Package Description | HVQCCN, | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 30 µA | |
Input Offset Voltage-Max | 10000 µV | |
JESD-30 Code | S-XQCC-N16 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Moisture Sensitivity Level | 3 | |
Neg Supply Voltage Limit-Max | -6 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | COMMERCIAL | |
Response Time-Nom | 0.18 ns | |
Seated Height-Max | 0.9 mm | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |