Amplifier Circuits
ADCMP580BCPZ-WP
Description: Ultrafast SiGe Voltage Comparator (Featuring CML Output Drivers)

Overview of ADCMP580BCPZ-WP by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
ADCMP580BCPZ-WP Analog Devices Dual Supply, CML on XFCB3.0
ADCMP580BCPZ-RL7 Analog Devices Dual Supply, CML on XFCB3.0
EVAL-ADCMP580BCPZ Analog Devices EVALUATION BOARD-HIGH SPEED C

Price & Stock for ADCMP580BCPZ-WP by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 47AK1229
Newark Comparator, Lfcsp-16, -40 To 125Deg C, Comparator Type:High Speed, No. Of Channels:1Channels, Response Time/Propogation Delay:180Ps, Supply Voltage Range:4.5V To 5.5V, Ic Case/Package:Lfcsp, No. Of Pins:16Pins, Product Range:- Rohs Compliant: Yes |Analog Devices ADCMP580BCPZ-WP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 38
  • 1 $22.6800
  • 5 $22.0200
  • 10 $21.3500
  • 25 $20.4300
  • 50 $19.5000
  • 100 $17.6000
  • 250 $16.1700
$16.1700 / $22.6800 Buy Now
DISTI # ADCMP580BCPZ-WP-ND
DigiKey IC COMPARATOR 1 W/LATCH 16LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Tray 54
In Stock
  • 1 $26.0000
  • 10 $19.2240
  • 25 $17.4880
  • 80 $15.8164
  • 230 $14.6905
  • 440 $14.5500
$14.5500 / $26.0000 Buy Now
DISTI # 584-ADCMP580BCPZ-WP
Mouser Electronics Analog Comparators Dual Supply, CML on XFCB3.0 RoHS: Compliant 41
  • 1 $24.9800
  • 10 $20.9900
  • 50 $15.5900
  • 100 $14.5800
  • 250 $14.5500
  • 500 $14.4600
$14.4600 / $24.9800 Buy Now
Analog Devices Inc Dual Supply, CML on XFCB3.0 Min Qty: 1 Package Multiple: 50 11
  • 1 $26.0000
  • 10 $19.2240
  • 25 $17.4880
  • 1,000 $8.5800
$8.5800 / $26.0000 Buy Now
Rochester Electronics Comparator, 10000uV Offset-Max, 0.18ns Response Time, BIPolar RoHS: Compliant Status: Active Min Qty: 1 100
  • 1 $16.9800
  • 25 $16.6400
  • 100 $15.9600
  • 500 $15.2800
  • 1,000 $14.4300
$14.4300 / $16.9800 Buy Now
DISTI # C1S103100243431
Chip1Stop Comparator Single ±5.5V 16-Pin LFCSP EP Tray RoHS: Compliant pbFree: Yes Container: Tray 13
  • 1 $15.8000
  • 5 $14.1000
  • 10 $13.8000
$13.8000 / $15.8000 Buy Now

CAD Models for ADCMP580BCPZ-WP by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ADCMP580BCPZ-WP by Analog Devices Inc

ADCMP580BCPZ-WP
Analog Devices Inc
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ANALOG DEVICES INC
Part Package Code
QFN
Package Description
3 X 3 MM, ROHS COMPLIANT, MO-220VEED-2, LFCSP-16
Pin Count
16
Manufacturer Package Code
CP-16-21
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Analog Devices
Amplifier Type
COMPARATOR
Average Bias Current-Max (IIB)
30 µA
Bias Current-Max (IIB) @25C
30 µA
Input Offset Voltage-Max
10000 µV
JESD-30 Code
S-XQCC-N16
JESD-609 Code
e3
Length
3 mm
Moisture Sensitivity Level
3
Neg Supply Voltage Limit-Max
-6 V
Neg Supply Voltage-Nom (Vsup)
-5 V
Number of Functions
1
Number of Terminals
16
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
UNSPECIFIED
Package Code
HVQCCN
Package Equivalence Code
LCC16,.12SQ,20
Package Shape
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Response Time-Nom
0.18 ns
Seated Height-Max
0.9 mm
Supply Voltage Limit-Max
6 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
BIPOLAR
Temperature Grade
AUTOMOTIVE
Terminal Finish
Matte Tin (Sn)
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
3 mm
Want to compare parts?
  1. ADCMP580BCPZ-WP
    Analog Devices Inc
    Ultrafast SiGe Voltage Comparator (Featuring CML Output Drivers)
    VS

Alternate Parts for ADCMP580BCPZ-WP

This table gives cross-reference parts and alternative options found for ADCMP580BCPZ-WP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADCMP580BCPZ-WP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ADCMP580BCPZ-RL7 Ultrafast SiGe Voltage Comparator (Featuring CML Output Drivers) Analog Devices Inc ADCMP580BCPZ-WP vs ADCMP580BCPZ-RL7
Part Number Description Manufacturer Compare
ADCMP580BCPZ-RL7 Ultrafast SiGe Voltage Comparator (Featuring CML Output Drivers) Analog Devices Inc ADCMP580BCPZ-WP vs ADCMP580BCPZ-RL7

Related Parts for ADCMP580BCPZ-WP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ADCMP580BCPZ-WP by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ADCMP580BCPZ-WP by Analog Devices Inc

Select Manufacturer
Which Manufacturer of ADCMP580BCPZ-WP would you like to use for your alert(s)?
  • Please alert me when ADCMP580BCPZ-WP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ADCMP580BCPZ-WP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ADCMP580BCPZ-WP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ADCMP580BCPZ-WP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ADCMP580BCPZ-WP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ADCMP580BCPZ-WP by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: