-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ultrafast SiGe Voltage Comparator (Featuring Reduced Swing PECL Output Drivers)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADCMP582BCPZ-WP | Analog Devices | Dual Supply, PECL on XFCB3.0 | |
ADCMP582BCPZ-R2 | Analog Devices | Dual Supply, PECL on XFCB3.0 | |
ADCMP582BCPZ-RL7 | Analog Devices | Dual Supply, PECL on XFCB3.0 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AK2301
|
Newark | Comparator, Lfcsp-Ep-16, -40 To 125Deg C Rohs Compliant: Yes |Analog Devices ADCMP582BCPZ-RL7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 511 |
|
$16.2800 / $21.9800 | Buy Now |
DISTI #
505-ADCMP582BCPZ-RL7CT-ND
|
DigiKey | IC COMPARATOR 1 W/LATCH 16LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
870 In Stock |
|
$14.1375 / $25.4100 | Buy Now |
DISTI #
584-ADCMP582BCPZ-R7
|
Mouser Electronics | Analog Comparators Dual Supply, PECL on XFCB3.0 RoHS: Compliant | 1288 |
|
$14.1300 / $24.0700 | Buy Now |
|
Analog Devices Inc | Dual Supply, PECL on XFCB3.0 Min Qty: 1 Package Multiple: 1500 | 1676 |
|
$8.3400 / $25.4100 | Buy Now |
DISTI #
26617593
|
Verical | Comparator Single ±5.5V Medical 16-Pin LFCSP EP T/R RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 | Americas - 1500 |
|
$16.1571 | Buy Now |
DISTI #
73509328
|
Verical | Comparator Single ±5.5V Medical 16-Pin LFCSP EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2344 | Americas - 1168 |
|
$14.5000 | Buy Now |
|
Rochester Electronics | Comparator, 10000uV Offset-Max, 0.18ns Response Time, BIPolar RoHS: Compliant Status: Active Min Qty: 1 | 814 |
|
$14.0200 / $16.4900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADCMP582BCPZ-RL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADCMP582BCPZ-RL7
Analog Devices Inc
Ultrafast SiGe Voltage Comparator (Featuring Reduced Swing PECL Output Drivers)
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFN | |
Package Description | 3 X 3 MM, ROHS COMPLIANT, MO-220VEED-2, LFCSP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | CP-16-21 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 30 µA | |
Bias Current-Max (IIB) @25C | 30 µA | |
Input Offset Voltage-Max | 10000 µV | |
JESD-30 Code | S-XQCC-N16 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 3 | |
Neg Supply Voltage Limit-Max | -6 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.12SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Response Time-Nom | 0.18 ns | |
Seated Height-Max | 0.9 mm | |
Supply Current-Max | 8 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for ADCMP582BCPZ-RL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADCMP582BCPZ-RL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADCMP582BCP-WP | IC COMPARATOR, 10000 uV OFFSET-MAX, 0.18 ns RESPONSE TIME, QCC16, 3 X 3 MM, MO-220VEED-2, LFCSP-16, Comparator | Analog Devices Inc | ADCMP582BCPZ-RL7 vs ADCMP582BCP-WP |
ADCMP582BCP | IC COMPARATOR, 5000 uV OFFSET-MAX, QCC16, MO-220-VEED-2, LFCSP-16, Comparator | Analog Devices Inc | ADCMP582BCPZ-RL7 vs ADCMP582BCP |
ADCMP582BCP-R2 | IC COMPARATOR, 10000 uV OFFSET-MAX, 0.18 ns RESPONSE TIME, QCC16, 3 X 3 MM, MO-220VEED-2, LFCSP-16, Comparator | Analog Devices Inc | ADCMP582BCPZ-RL7 vs ADCMP582BCP-R2 |
ADCMP582BCPZ-R2 | Ultrafast SiGe Voltage Comparator (Featuring Reduced Swing PECL Output Drivers) | Analog Devices Inc | ADCMP582BCPZ-RL7 vs ADCMP582BCPZ-R2 |