Part Details for ADD-55B by Mean Well
Overview of ADD-55B by Mean Well
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Electronic Manufacturing
Telecommunications
Automotive
Price & Stock for ADD-55B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1866-1108-ND
|
DigiKey | AC/DC CNVRTR 27.6V 5V 26.5V 55W Min Qty: 1 Lead time: 12 Weeks Container: Box |
2 In Stock |
|
$38.9356 / $42.8300 | Buy Now |
DISTI #
ADD-55B
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: ADD-55B) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$49.7600 | Buy Now |
DISTI #
709-ADD-55B
|
Mouser Electronics | Switching Power Supplies 55.12W 1.3A 27.6V 3A 5Vout W/CHARGER RoHS: Compliant | 2 |
|
$38.9300 / $42.8200 | Buy Now |
DISTI #
70069656
|
RS | UPS, Industrial,27.6 VDC, 5 VDC Out,55W,88-264VAC Sup, Terminal Block, ADD55 Series | MEAN WELL ADD-55B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$40.2600 / $42.8300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$41.4700 | Buy Now |
|
Onlinecomponents.com | AC/DC Power Supply Triple-OUT 27.6V/5V/26.5V 1.3A/3A/0.16A 55.12W 8-Pin RoHS: Compliant |
6 In Stock |
|
$36.0000 / $40.7000 | Buy Now |
DISTI #
ADD-55B
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: ADD-55B) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$49.7600 | Buy Now |
DISTI #
ADD-55B
|
TME | Power supply: buffer, for building in,modular, 55.12W, 27.6VDC Min Qty: 1 | 8 |
|
$36.0000 / $40.7000 | Buy Now |
DISTI #
ADD-55B
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: ADD-55B) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$49.7600 | Buy Now |
DISTI #
000000000003769841
|
Sager | Switching Power Supplies 55.12W 1.3A 27.6V 3A 5Vout W/CHARGER Min Qty: 1 | 24 |
|
$35.9500 / $40.6600 | Buy Now |
Part Details for ADD-55B
ADD-55B CAD Models
ADD-55B Part Data Attributes
|
ADD-55B
Mean Well
Buy Now
Datasheet
|
Compare Parts:
ADD-55B
Mean Well
AC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Package Description | XMA, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 19 Weeks, 3 Days | |
Additional Feature | IT ASLO HAS 5 AND 26.5V OUTPUT | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CB, CE, EAC, TUV, UL | |
Efficiency (Main Output) | 74% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 88 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-XXMA-X | |
Line Regulation-Max | 1% | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 3 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Output Current-Max | 2 A | |
Output Voltage-Max | 29 V | |
Output Voltage-Min | 24 V | |
Output Voltage-Nom | 27.6 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OVER VOLTAGE; OVERLOAD; SHORT CIRCUIT | |
Ripple Voltage (Main Out) | 0.053025 Vrms | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | COMMERCIAL | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 55.12 W | |
Trim/Adjustable Output | YES |