Part Details for ADD8704ACPZ-R2 by Rochester Electronics LLC
Overview of ADD8704ACPZ-R2 by Rochester Electronics LLC
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ADD8704ACPZ-R2
ADD8704ACPZ-R2 CAD Models
ADD8704ACPZ-R2 Part Data Attributes
|
ADD8704ACPZ-R2
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
ADD8704ACPZ-R2
Rochester Electronics LLC
QUAD OP-AMP, 15000 uV OFFSET-MAX, 5.8 MHz BAND WIDTH, PQCC16, LEAD-FREE, MO-220-VGGC, LFCSP-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS INC | |
Part Package Code | QFN | |
Package Description | VQCCN, | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 1.5 µA | |
Common-mode Reject Ratio-Nom | 95 dB | |
Input Offset Voltage-Max | 15000 µV | |
JESD-30 Code | S-PQCC-N16 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT APPLICABLE | |
Seated Height-Max | 1 mm | |
Slew Rate-Nom | 6 V/us | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 16 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT APPLICABLE | |
Unity Gain BW-Nom | 5800 | |
Width | 4 mm |
Alternate Parts for ADD8704ACPZ-R2
This table gives cross-reference parts and alternative options found for ADD8704ACPZ-R2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADD8704ACPZ-R2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EL5420CR-T7 | QUAD OP-AMP, 12000uV OFFSET-MAX, 8MHz BAND WIDTH, PDSO14, TSSOP-14 | Intersil Corporation | ADD8704ACPZ-R2 vs EL5420CR-T7 |
EL5420CR | QUAD OP-AMP, 12000uV OFFSET-MAX, 8MHz BAND WIDTH, PDSO14, TSSOP-14 | Intersil Corporation | ADD8704ACPZ-R2 vs EL5420CR |
EL5420CR-T13 | QUAD OP-AMP, 12000uV OFFSET-MAX, 8MHz BAND WIDTH, PDSO14, TSSOP-14 | Intersil Corporation | ADD8704ACPZ-R2 vs EL5420CR-T13 |
EL5420CSZ | 12MHz Rail-to-Rail Input-Output Op Amps; SOIC14, TSSOP14; Temp Range: -40° to 85°C | Intersil Corporation | ADD8704ACPZ-R2 vs EL5420CSZ |
EL5420CS | QUAD OP-AMP, 12000uV OFFSET-MAX, 8MHz BAND WIDTH, PDSO14, SOIC-14 | Intersil Corporation | ADD8704ACPZ-R2 vs EL5420CS |
ADD8704ARU | IC QUAD OP-AMP, 15000 uV OFFSET-MAX, 5.8 MHz BAND WIDTH, PDSO14, MO-153AB-1, TSSOP-14, Operational Amplifier | Analog Devices Inc | ADD8704ACPZ-R2 vs ADD8704ARU |
EL5420CL | QUAD OP-AMP, 12000uV OFFSET-MAX, 8MHz BAND WIDTH, QCC16, QFN-16 | Intersil Corporation | ADD8704ACPZ-R2 vs EL5420CL |
EL5420CSZ-T13 | 12MHz Rail-to-Rail Input-Output Op Amps; SOIC14, TSSOP14; Temp Range: -40° to 85°C | Intersil Corporation | ADD8704ACPZ-R2 vs EL5420CSZ-T13 |
EL5420CLZ-T7 | 12MHz Rail-to-Rail Input-Output Op Amps; QFN16, SOIC14, TSSOP14; Temp Range: -40° to 85°C | Intersil Corporation | ADD8704ACPZ-R2 vs EL5420CLZ-T7 |
EL5420CL-T13 | QUAD OP-AMP, 12000uV OFFSET-MAX, 8MHz BAND WIDTH, QCC16, QFN-16 | Intersil Corporation | ADD8704ACPZ-R2 vs EL5420CL-T13 |