Part Details for ADD8704ARUZ-REEL by Analog Devices Inc
Overview of ADD8704ARUZ-REEL by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Robotics and Drones
Price & Stock for ADD8704ARUZ-REEL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Operational Amplifier, 4 Func, 15000uV Offset-Max, BIPolar, PDSO14 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 514514 |
|
$0.8316 / $0.9783 | Buy Now |
Part Details for ADD8704ARUZ-REEL
ADD8704ARUZ-REEL CAD Models
ADD8704ARUZ-REEL Part Data Attributes:
|
ADD8704ARUZ-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADD8704ARUZ-REEL
Analog Devices Inc
16 V Quad Operational Amplifier
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | LEAD-FREE, MO-153AB-1, TSSOP-14 | |
Pin Count | 14 | |
Manufacturer Package Code | RU-14 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 1.5 µA | |
Bias Current-Max (IIB) @25C | 1.1 µA | |
Common-mode Reject Ratio-Nom | 95 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 15000 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Low-Offset | NO | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Slew Rate-Min | 4 V/us | |
Slew Rate-Nom | 6 V/us | |
Supply Current-Max | 4 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 16 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 5800 | |
Voltage Gain-Min | 1000 | |
Width | 4.4 mm |
Alternate Parts for ADD8704ARUZ-REEL
This table gives cross-reference parts and alternative options found for ADD8704ARUZ-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADD8704ARUZ-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EL5420CSZ-T13 | 12MHz Rail-to-Rail Input-Output Op Amps; SOIC14, TSSOP14; Temp Range: -40° to 85°C | Intersil Corporation | ADD8704ARUZ-REEL vs EL5420CSZ-T13 |
EL5420CR-T7 | QUAD OP-AMP, 12000uV OFFSET-MAX, 8MHz BAND WIDTH, PDSO14, TSSOP-14 | Intersil Corporation | ADD8704ARUZ-REEL vs EL5420CR-T7 |
EL5420CSZ-T7 | 12MHz Rail-to-Rail Input-Output Op Amps; SOIC14, TSSOP14; Temp Range: -40° to 85°C | Intersil Corporation | ADD8704ARUZ-REEL vs EL5420CSZ-T7 |
EL5420CR | QUAD OP-AMP, 12000uV OFFSET-MAX, 8MHz BAND WIDTH, PDSO14, TSSOP-14 | Intersil Corporation | ADD8704ARUZ-REEL vs EL5420CR |
EL5420CLZ-T13 | 12MHz Rail-to-Rail Input-Output Op Amps; QFN16, SOIC14, TSSOP14; Temp Range: -40° to 85°C | Intersil Corporation | ADD8704ARUZ-REEL vs EL5420CLZ-T13 |
EL5420CS-T13 | QUAD OP-AMP, 12000uV OFFSET-MAX, 8MHz BAND WIDTH, PDSO14, SO-14 | Intersil Corporation | ADD8704ARUZ-REEL vs EL5420CS-T13 |
EL5420CRZ-T13 | 12MHz Rail-to-Rail Input-Output Op Amps; SOIC14, TSSOP14; Temp Range: -40° to 85°C | Intersil Corporation | ADD8704ARUZ-REEL vs EL5420CRZ-T13 |
EL5420CR-T13 | QUAD OP-AMP, 12000uV OFFSET-MAX, 8MHz BAND WIDTH, PDSO14, TSSOP-14 | Intersil Corporation | ADD8704ARUZ-REEL vs EL5420CR-T13 |
EL5420CSZ | 12MHz Rail-to-Rail Input-Output Op Amps; SOIC14, TSSOP14; Temp Range: -40° to 85°C | Intersil Corporation | ADD8704ARUZ-REEL vs EL5420CSZ |
EL5420CRZ | 12MHz Rail-to-Rail Input-Output Op Amps; SOIC14, TSSOP14; Temp Range: -40° to 85°C | Intersil Corporation | ADD8704ARUZ-REEL vs EL5420CRZ |