-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Slide Dip Switch, 2 Switches, SPST, Off-on, Latched, 0.1A, 24VDC, 4 PCB Hole Cnt, Wire Terminal, Through Hole-right Angle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC0003
|
Newark | Ade02A04=2 Pos Dip Switch |Alcoswitch Te Connectivity ADE02A04 Min Qty: 180 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6090 / $0.6500 | Buy Now |
DISTI #
506-ADE02A04
|
Mouser Electronics | DIP Switches / SIP Switches 2P DIP SWITCH RoHS: Compliant | 9624 |
|
$0.5830 / $1.0400 | Buy Now |
|
Onlinecomponents.com | Switch DIP OFF ON SPST 2 Raised Slide 0.1A 24VDC PC Pins 2.54mm Thru-Hole Tube RoHS: Compliant |
2880 In Stock |
|
$0.3519 / $0.7292 | Buy Now |
DISTI #
77323074
|
Verical | Switch DIP OFF ON SPST 2 Raised Slide 0.1A 24VDC PC Pins 2.54mm Thru-Hole Tube Min Qty: 240 Package Multiple: 60 | Americas - 20880 |
|
$0.3714 / $0.5333 | Buy Now |
DISTI #
51488619
|
Verical | Switch DIP OFF ON SPST 2 Raised Slide 0.1A 24VDC PC Pins 2.54mm Thru-Hole Tube Min Qty: 120 Package Multiple: 60 Date Code: 2019 | Americas - 2880 |
|
$0.7008 / $1.0128 | Buy Now |
DISTI #
1825360-1
|
TTI | DIP Switches / SIP Switches ADE02A04=2 POS DIP SWITCH RoHS: Compliant pbFree: Pb-Free Min Qty: 60 Package Multiple: 60 Container: Tube |
Americas - 2880 In Stock |
|
$0.3740 / $0.5550 | Buy Now |
DISTI #
TE Connectivity ADE02A04
|
PEI Genesis | Slide Dip Switch 2 Switches | 2016 |
|
Buy Now | |
|
Master Electronics | Switch DIP OFF ON SPST 2 Raised Slide 0.1A 24VDC PC Pins 2.54mm Thru-Hole Tube RoHS: Compliant |
2880 In Stock |
|
$0.3519 / $0.7292 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADE02A04
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
ADE02A04
TE Connectivity
Slide Dip Switch, 2 Switches, SPST, Off-on, Latched, 0.1A, 24VDC, 4 PCB Hole Cnt, Wire Terminal, Through Hole-right Angle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Color | WHITE | |
Actuator Length | 0.039 inch | |
Actuator Material | POLYAMIDE6T | |
Actuator Type | EXTENDED TYPE | |
Additional Feature | APPROVAL: UL | |
Body Breadth | 7.06 mm | |
Body Color | BLACK | |
Body Height | 3.5 mm | |
Body Length or Diameter | 7.01 mm | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 0.1 A | |
Contact (DC) Max Rating R Load | 0.1A@24VDC | |
Contact Function | OFF-ON | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(DC)-Max | 24 V | |
Dielectric Withstand Volts | 300VAC V | |
Electrical Life | 1000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | GOLD OVER NICKEL | |
Housing Material | POLYPHENYLENE SULPHIDE | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | POLYPHENYLENE SULPHIDE | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Number of Positions | 2 | |
Number of Switch Sections | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
PCB Hole Count | 4 | |
Packing Method | TUBE | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | SLIDE DIP SWITCH | |
Terminal Length | 0.157 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | WIRE |