Part Details for ADE06A04 by TE Connectivity
Overview of ADE06A04 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for ADE06A04
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC0006
|
Newark | Ade06A04=6 Pos Dip Switch |Alcoswitch Te Connectivity ADE06A04 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 278 |
|
$1.1400 / $1.7600 | Buy Now |
DISTI #
2266-ADE06A04-ND
|
DigiKey | Slide Dip Switch, 6 Switches, SP Min Qty: 100 Container: Tray MARKETPLACE PRODUCT |
278 In Stock |
|
$0.9000 | Buy Now |
|
Onlinecomponents.com | Switch DIP OFF ON SPST 6 Raised Slide 0.1A 24VDC PC Pins 2.54mm Thru-Hole Tube RoHS: Compliant |
278 Partner Stock |
|
$0.5290 / $0.8740 | Buy Now |
DISTI #
1825360-4
|
TTI | DIP Switches / SIP Switches ADE06A04=6 POS DIP SWITCH Min Qty: 5000 Package Multiple: 25 Container: Each | Americas - 0 |
|
$0.4600 / $0.5900 | Buy Now |
|
Master Electronics | Switch DIP OFF ON SPST 6 Raised Slide 0.1A 24VDC PC Pins 2.54mm Thru-Hole Tube RoHS: Compliant |
278 Partner Stock |
|
$0.5290 / $0.8740 | Buy Now |
Part Details for ADE06A04
ADE06A04 CAD Models
ADE06A04 Part Data Attributes:
|
ADE06A04
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
ADE06A04
TE Connectivity
Slide Dip Switch, 6 Switches, SPST, Off-on, Latched, 0.1A, 24VDC, 12 PCB Hole Cnt, Wire Terminal, Through Hole-right Angle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Color | WHITE | |
Actuator Length | 0.039 inch | |
Actuator Material | POLYAMIDE6T | |
Actuator Type | EXTENDED TYPE | |
Additional Feature | APPROVAL: UL | |
Body Breadth | 7.5 mm | |
Body Color | BLACK | |
Body Height | 3.5 mm | |
Body Length or Diameter | 17.17 mm | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 0.1 A | |
Contact (DC) Max Rating R Load | 0.1A@24VDC | |
Contact Function | OFF-ON | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(DC)-Max | 24 V | |
Dielectric Withstand Volts | 300VAC V | |
Electrical Life | 1000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | GOLD OVER NICKEL | |
Housing Material | POLYPHENYLENE SULPHIDE | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | POLYPHENYLENE SULPHIDE | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Number of Positions | 6 | |
Number of Switch Sections | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
PCB Hole Count | 12 | |
Packing Method | TUBE | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | SLIDE DIP SWITCH | |
Terminal Length | 0.157 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | WIRE |