-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Slide Dip Switch, 7 Switches, SPST, Off-on, Latched, 0.1A, 24VDC, 14 PCB Hole Cnt, Wire Terminal, Through Hole-right Angle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89K8406
|
Newark | Dip Switch, Ad Series, Spst, Dip Unsealed, Through Hole, 100 Ma, 24 Vdc Rohs Compliant: Yes |Te Connectivity ADE0704 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 655 |
|
$1.5400 / $2.1100 | Buy Now |
DISTI #
506-ADE0704
|
Mouser Electronics | DIP Switches / SIP Switches 7 POSITION EXT ACT RoHS: Compliant | 3173 |
|
$1.4300 / $3.4700 | Buy Now |
|
Onlinecomponents.com | Switch DIP OFF ON SPST 7 Extended Slide 0.1A 24VDC PC Pins 2.54mm Thru-Hole Tube RoHS: Compliant |
1695 In Stock |
|
$0.8310 / $1.4480 | Buy Now |
DISTI #
1825057-6
|
TTI | DIP Switches / SIP Switches SWITCH DIP SWITCH Min Qty: 1600 Package Multiple: 20 Container: Tube | Americas - 0 |
|
$0.6100 / $0.8600 | Buy Now |
DISTI #
000000000002174312
|
Sager | DIP Switches / SIP Switches 7 POSITION EXT ACT Min Qty: 1600 | 0 |
|
$0.6269 / $0.9855 | Buy Now |
DISTI #
1123940
|
element14 Asia-Pacific | SWITCH, DIL, 7WAY RoHS: Compliant Min Qty: 1 Container: Each | 655 |
|
$1.4825 | Buy Now |
DISTI #
1123940
|
Farnell | SWITCH, DIL, 7WAY RoHS: Compliant Min Qty: 1 Lead time: 27 Weeks, 1 Days Container: Each | 655 |
|
$1.3269 / $1.7440 | Buy Now |
|
Master Electronics | Switch DIP OFF ON SPST 7 Extended Slide 0.1A 24VDC PC Pins 2.54mm Thru-Hole Tube RoHS: Compliant |
1695 In Stock |
|
$0.8310 / $1.4480 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADE0704
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
ADE0704
TE Connectivity
Slide Dip Switch, 7 Switches, SPST, Off-on, Latched, 0.1A, 24VDC, 14 PCB Hole Cnt, Wire Terminal, Through Hole-right Angle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Color | WHITE | |
Actuator Length | 0.039 inch | |
Actuator Material | POLYAMIDE6T | |
Actuator Type | EXTENDED TYPE | |
Additional Feature | APPROVAL: UL | |
Body Breadth | 7.5 mm | |
Body Color | BLACK | |
Body Height | 3.5 mm | |
Body Length or Diameter | 19.8 mm | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 0.1 A | |
Contact (DC) Max Rating R Load | 0.1A@24VDC | |
Contact Function | OFF-ON | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(DC)-Max | 24 V | |
Dielectric Withstand Volts | 300VAC V | |
Electrical Life | 1000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | GOLD OVER NICKEL | |
Housing Material | POLYPHENYLENE SULPHIDE | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | POLYPHENYLENE SULPHIDE | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Number of Positions | 7 | |
Number of Switch Sections | 7 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
PCB Hole Count | 14 | |
Packing Method | TUBE | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | SLIDE DIP SWITCH | |
Terminal Length | 0.157 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | WIRE |