There are no models available for this part yet.
Overview of ADE08S by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for ADE08S by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Switch DIP OFF ON SPST 8 Extended Slide 0.1A 24VDC Gull Wing 2.54mm SMD RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now | ||
Quest Components | Slide Switch, Straight, 8, Surface Mount Terminal | 977 |
|
$0.4500 / $1.0800 | Buy Now |
CAD Models for ADE08S by TE Connectivity
Part Data Attributes for ADE08S by TE Connectivity
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TYCO ELECTRONICS ALCOSWITCH
|
Reach Compliance Code
|
unknown
|
Samacsys Manufacturer
|
TE Connectivity
|
Mounting Feature
|
SURFACE MOUNT-STRAIGHT
|
Number of Switch Sections
|
8
|
Surface Mount
|
NO
|
Switch Action
|
LATCHED
|
Switch Function
|
SPST
|
Switch Type
|
SLIDE DIP SWITCH
|
Termination Type
|
SOLDER
|
Alternate Parts for ADE08S
This table gives cross-reference parts and alternative options found for ADE08S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADE08S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A6S-8104 | Slide Dip Switch, 8 Switches, 8PST, On-off, Latched, 0.025A, 24VDC, Solder Terminal, Surface Mount-straight | OMRON Corporation | ADE08S vs A6S-8104 |
90HBW08 | Slide Dip Switch, 8 Switches, SPST, Latched, 0.1A, 6VDC, Solder Terminal, Surface Mount-straight | Grayhill Inc | ADE08S vs 90HBW08 |
GDH08STRNS04 | SLIDE DIP SWITCH-8SWITCHES, 8PST, LATCHED,0.025A, 24VDC, SURFACE MOUNT-STRAIGHT | TE's AMP | ADE08S vs GDH08STRNS04 |
GDH08STRNS04 | SLIDE DIP SWITCH-8SWITCHES, SPST, LATCHED,0.025A, 24VDC, SURFACE MOUNT-STRAIGHT, ROHS COMPLIANT | TE Connectivity | ADE08S vs GDH08STRNS04 |
SD08H1SK | SLIDE DIP SWITCH-8SWITCHES, SPST, LATCHED,0.1A, 25VDC, SURFACE MOUNT-STRAIGHT | C&K | ADE08S vs SD08H1SK |
1-1571983-2 | GDH08STRNTS04=DIP SWITCH | TE Connectivity | ADE08S vs 1-1571983-2 |
GDH08STRNS | SLIDE DIP SWITCH- | TE Connectivity | ADE08S vs GDH08STRNS |
ADF08STTR | SLIDE DIP SWITCH- | TE Connectivity | ADE08S vs ADF08STTR |
TDA08H0SK1R | SLIDE DIP SWITCH-8SWITCHES, SPST, LATCHED,0.025A, 24VDC, SURFACE MOUNT-STRAIGHT | C&K | ADE08S vs TDA08H0SK1R |
9-1437586-1 | SLIDE DIP SWITCH- | TE Connectivity | ADE08S vs 9-1437586-1 |
Related Parts for ADE08S
-
ADE08DIP Switches
-
ADJ76048Power/Signal Relays
-
ZVN4424ASTZSmall Signal Field-Effect Transistors
-
ADP7104ARDZ-R7Linear Regulator ICs
-
ADG3247BCPZBus Driver/Transceivers
-
AD8519AROperational Amplifiers
-
AD8364ACPZ-REEL7Other Analog ICs
-
ADM202EANLine Driver or Receivers
-
ADM1025ARQZPower Management Circuits