Part Details for ADE08SA04 by TE Connectivity
Overview of ADE08SA04 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for ADE08SA04
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
506-ADE08SA04
|
Mouser Electronics | DIP Switches / SIP Switches SWITCH DIP SPST EXT ACT 8POS SMD | 0 |
|
$1.1600 / $1.4700 | Order Now |
|
Onlinecomponents.com | ADE08SA=DIP SURF MT RoHS: Compliant | 0 |
|
$0.6590 / $1.3630 | Buy Now |
DISTI #
000000000002659114
|
Sager | DIP Switches / SIP Switches SWITCH DIP SPST EXT ACT 8POS SMD Min Qty: 500 | 0 |
|
$0.6574 / $1.0900 | Buy Now |
|
Master Electronics | ADE08SA=DIP SURF MT RoHS: Compliant | 0 |
|
$0.6590 / $1.3630 | Buy Now |
Part Details for ADE08SA04
ADE08SA04 CAD Models
ADE08SA04 Part Data Attributes
|
ADE08SA04
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
ADE08SA04
TE Connectivity
SWITCH DIP SPST EXT ACT 8POS SMD
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Color | WHITE | |
Actuator Length | 0.039 inch | |
Actuator Material | POLYAMIDE6T | |
Actuator Type | EXTENDED TYPE | |
Additional Feature | APPROVAL: UL | |
Body Breadth | 7.5 mm | |
Body Color | BLACK | |
Body Height | 3.5 mm | |
Body Length or Diameter | 22.3 mm | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | GOLD | |
Contact Current(DC)-Max | 0.1 A | |
Contact (DC) Max Rating R Load | 0.1A@24VDC | |
Contact Function | OFF-ON | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(DC)-Max | 24 V | |
Dielectric Withstand Volts | 300VAC V | |
Electrical Life | 1000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | GOLD | |
Housing Material | POLYPHENYLENE SULPHIDE | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | POLYPHENYLENE SULPHIDE | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Number of Switch Sections | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Packing Method | TUBE | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | SLIDE DIP SWITCH | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |