-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Performance Polyphase Energy Measurement IC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK8294
|
Newark | Energy Metering Ic, 1.6Khz, Lfcsp-Ep-40, Ic Function:Polyphase Energy Metering Ic, Supply Voltage Min:2.7V, Supply Voltage Max:3.63V, Ic Package Type:Lfcsp-Ep, No. Of Pins:40Pins, Operating Temperature Min:-40°C, Product Range:- Rohs Compliant: Yes |Analog Devices ADE9078ACPZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 246 |
|
$12.0400 / $17.4500 | Buy Now |
DISTI #
505-ADE9078ACPZ-ND
|
DigiKey | IC AFE 7 CHAN 24BIT 40LFCSP-WQ Min Qty: 1 Lead time: 10 Weeks Container: Tray |
656 In Stock |
|
$9.8875 / $11.7900 | Buy Now |
DISTI #
584-ADE9078ACPZ
|
Mouser Electronics | Analog Front End - AFE High Performance Polyphase Energy Measurement IC RoHS: Compliant | 3942 |
|
$9.8800 / $11.7900 | Buy Now |
DISTI #
E54:1762_10905739
|
Arrow Electronics | Energy Measurement 40-Pin LFCSP EP Tray Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2224 | Europe - 65 |
|
$9.3900 / $10.3020 | Buy Now |
|
Analog Devices Inc | Polyphase Energy Metering AFE Min Qty: 1 Package Multiple: 1 | 11781 |
|
$5.5500 / $11.7900 | Buy Now |
DISTI #
25633621
|
Verical | Energy Measurement 40-Pin LFCSP EP Tray Min Qty: 63 Package Multiple: 63 | Americas - 11592 |
|
$10.1410 / $11.8060 | Buy Now |
DISTI #
64020799
|
Verical | Energy Measurement 40-Pin LFCSP EP Tray Min Qty: 1 Package Multiple: 1 Date Code: 2224 | Americas - 65 |
|
$9.3900 / $10.3020 | Buy Now |
DISTI #
ADE9078ACPZ
|
TME | IC: electric energy meter, AFE, CF pulses,serial,SPI, LFCSP40 Min Qty: 1 | 0 |
|
$12.6000 / $15.9000 | RFQ |
DISTI #
ADE9078ACPZ
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 63 | 0 |
|
$10.3400 / $11.0600 | Buy Now |
|
Chip1Cloud | IC AFE 7 CHAN 24BIT 40LFCSP-WQ / 7 Channel AFE 24 Bit 40-LFCSP-WQ (6x6) | 8000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADE9078ACPZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADE9078ACPZ
Analog Devices Inc
High Performance Polyphase Energy Measurement IC
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LFCSP-40 | |
Pin Count | 40 | |
Manufacturer Package Code | CP-40-7 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2016-08-11 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | S-XQCC-N40 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 3.63 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6 mm |