Part Details for ADF02SAT04 by TE Connectivity
Overview of ADF02SAT04 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Electronic Manufacturing
Telecommunications
Automotive
Price & Stock for ADF02SAT04
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ7613
|
Newark | Adf02Sat04=Dip Sw,flush,smt-Jl |Alcoswitch Te Connectivity ADF02SAT04 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 27864 |
|
$0.8560 / $1.3200 | Buy Now |
DISTI #
2266-ADF02SAT04-ND
|
DigiKey | Slide Dip Switch, 2 Switches, SP Min Qty: 180 Container: Tray MARKETPLACE PRODUCT |
27864 In Stock |
|
$0.5800 / $0.6900 | Buy Now |
DISTI #
506-ADF02SAT04
|
Mouser Electronics | DIP Switches / SIP Switches FLUSH 100mA DIP RoHS: Compliant | 0 |
|
$0.6490 | Order Now |
|
Onlinecomponents.com | DIP, Rotary DIP, SIP Switches and DIP Shunts - Standard RoHS: Compliant |
27904 In Stock |
|
$0.5650 / $0.6970 | Buy Now |
DISTI #
000000000002659123
|
Sager | DIP Switches / SIP Switches FLUSH 100mA DIP Min Qty: 18000 | 0 |
|
$0.5963 / $0.6195 | Buy Now |
|
Master Electronics | DIP, Rotary DIP, SIP Switches and DIP Shunts - Standard RoHS: Compliant |
27904 In Stock |
|
$0.5650 / $0.6970 | Buy Now |
Part Details for ADF02SAT04
ADF02SAT04 CAD Models
ADF02SAT04 Part Data Attributes
|
ADF02SAT04
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
ADF02SAT04
TE Connectivity
Slide Dip Switch, 2 Switches, SPST, Off-on, Latched, 0.1A, 24VDC, Solder Terminal, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Color | WHITE | |
Actuator Material | POLYAMIDE6T | |
Actuator Type | FLUSH TYPE | |
Additional Feature | APPROVAL: UL | |
Body Breadth | 7.06 mm | |
Body Color | BLACK | |
Body Height | 3.5 mm | |
Body Length or Diameter | 7.06 mm | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | GOLD | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 0.1 A | |
Contact (DC) Max Rating R Load | 0.1A@24VDC | |
Contact Function | OFF-ON | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(DC)-Max | 24 V | |
Dielectric Withstand Volts | 300VAC V | |
Electrical Life | 1000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | NICKEL | |
Housing Material | POLYPHENYLENE SULPHIDE | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | POLYPHENYLENE SULPHIDE | |
Mounting Feature | PANEL MOUNT | |
Number of Positions | 2 | |
Number of Switch Sections | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Packing Method | TR | |
Sealing | TAPE SEALED | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | SLIDE DIP SWITCH | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |