Part Details for ADF03STTR04 by TE Connectivity
Overview of ADF03STTR04 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Electronic Manufacturing
Telecommunications
Automotive
Price & Stock for ADF03STTR04
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AC7898
|
Newark | Adf03Sttr04=Dip S, flush, smt-Gw Rohs Compliant: Yes |Alcoswitch Te Connectivity ADF03STTR04 Min Qty: 7500 Package Multiple: 1 Date Code: 0 Container: Reel | 3750 |
|
$0.8720 / $0.9010 | Buy Now |
DISTI #
506-ADF03STTR04
|
Mouser Electronics | DIP Switches / SIP Switches DIP S,FLUSH,SMT-GW RoHS: Compliant | 5011 |
|
$1.0600 / $1.8600 | Buy Now |
DISTI #
V72:2272_17752538
|
Arrow Electronics | Switch DIP OFF ON SPST 3 Flush Slide 0.1A 24VDC Gull Wing 2.54mm SMD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 33 Weeks Date Code: 2222 Container: Cut Strips | Americas - 6633 |
|
$0.8919 / $1.0132 | Buy Now |
|
Onlinecomponents.com | Switch DIP OFF ON SPST 3 Flush Slide 0.1A 24VDC Gull Wing 2.54mm SMD T/R RoHS: Compliant |
4700 In Stock |
|
$0.9030 / $1.0340 | Buy Now |
DISTI #
62132282
|
Verical | Switch DIP OFF ON SPST 3 Flush Slide 0.1A 24VDC Gull Wing 2.54mm SMD T/R RoHS: Compliant Min Qty: 6 Package Multiple: 1 Date Code: 2222 | Americas - 6633 |
|
$1.0132 | Buy Now |
DISTI #
51492711
|
Verical | Switch DIP OFF ON SPST 3 Flush Slide 0.1A 24VDC Gull Wing 2.54mm SMD T/R RoHS: Compliant Min Qty: 750 Package Multiple: 750 Date Code: 1705 | Americas - 4500 |
|
$1.3027 / $1.3642 | Buy Now |
DISTI #
1-1825059-2
|
TTI | DIP Switches / SIP Switches SWITCH DIP SWITCH Min Qty: 3750 Package Multiple: 750 Container: Reel | Americas - 0 |
|
$0.7600 / $0.9300 | Buy Now |
DISTI #
000000000002659130
|
Sager | DIP Switches / SIP Switches DIP S,FLUSH,SMT-GW Min Qty: 7500 | 0 |
|
$0.8561 / $1.0100 | Buy Now |
|
Master Electronics | Switch DIP OFF ON SPST 3 Flush Slide 0.1A 24VDC Gull Wing 2.54mm SMD T/R RoHS: Compliant |
4700 In Stock |
|
$0.9030 / $1.0340 | Buy Now |
Part Details for ADF03STTR04
ADF03STTR04 CAD Models
ADF03STTR04 Part Data Attributes
|
ADF03STTR04
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
ADF03STTR04
TE Connectivity
Slide Dip Switch, 3 Switches, SPST, Off-on, Latched, 0.1A, 24VDC, Solder Terminal, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Color | WHITE | |
Actuator Material | POLYAMIDE6T | |
Actuator Type | FLUSH TYPE | |
Additional Feature | APPROVAL: UL | |
Body Breadth | 7.5 mm | |
Body Color | BLACK | |
Body Height | 3.5 mm | |
Body Length or Diameter | 9.6 mm | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | GOLD | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 0.1 A | |
Contact (DC) Max Rating R Load | 0.1A@24VDC | |
Contact Function | OFF-ON | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(DC)-Max | 24 V | |
Dielectric Withstand Volts | 300VAC V | |
Electrical Life | 1000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | NICKEL | |
Housing Material | POLYPHENYLENE SULPHIDE | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | POLYPHENYLENE SULPHIDE | |
Mounting Feature | PANEL MOUNT | |
Number of Positions | 3 | |
Number of Switch Sections | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Packing Method | TR | |
Sealing | TAPE SEALED | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | SLIDE DIP SWITCH | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |