-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SLIDE DIP SWITCH-6SWITCHES, SPST, LATCHED,THROUGH HOLE-STRAIGHT, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16M2399
|
Newark | Switch, Dip, 6 Position, Spst, Flush Slide, No. Of Circuits:6Circuits, Switch Actuator Style:Slide, Switch Mounting:Through Hole, Contact Configuration:Spst, Contact Voltage Dc Max:24Vdc, Contact Current Dc Max:100Ma Rohs Compliant: Yes |Alcoswitch Te Connectivity ADF0604 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8850 / $0.9270 | Buy Now |
DISTI #
41AJ7617
|
Newark | Adf0604=Dip Swt,flush,thru/Hl |Alcoswitch Te Connectivity ADF0604 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0000 / $1.5400 | Buy Now |
DISTI #
506-ADF0604
|
Mouser Electronics | DIP Switches / SIP Switches SPST 6P FLUSH SLIDE T/H DIP SWITCH RoHS: Compliant | 5163 |
|
$0.7840 / $1.5000 | Buy Now |
|
Onlinecomponents.com | Switch DIP OFF ON SPST 6 Flush Slide 0.1A 24VDC PC Pins 2.54mm Thru-Hole RoHS: Compliant |
1775 In Stock |
|
$0.7360 / $1.2530 | Buy Now |
DISTI #
1825002-9
|
TTI | DIP Switches / SIP Switches SWITCH DIP SWITCH RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 25 Container: Tube |
Americas - 725 In Stock |
|
$0.6900 / $1.0100 | Buy Now |
DISTI #
000000000002659142
|
Sager | DIP Switches / SIP Switches SPST 6P FLUSH SLIDE T/H DIP SWITCH Min Qty: 2000 | 0 |
|
$0.5123 / $0.8894 | Buy Now |
|
Master Electronics | Switch DIP OFF ON SPST 6 Flush Slide 0.1A 24VDC PC Pins 2.54mm Thru-Hole RoHS: Compliant |
1775 In Stock |
|
$0.7360 / $1.2530 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADF0604
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
ADF0604
TE Connectivity
SLIDE DIP SWITCH-6SWITCHES, SPST, LATCHED,THROUGH HOLE-STRAIGHT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Color | WHITE | |
Actuator Material | POLYAMIDE6T | |
Actuator Type | FLUSH TYPE | |
Additional Feature | APPROVAL: UL | |
Body Breadth | 7.5 mm | |
Body Color | BLACK | |
Body Height | 4 mm | |
Body Length or Diameter | 17.22 mm | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 0.1 A | |
Contact (DC) Max Rating R Load | 0.1A@24VDC | |
Contact Function | OFF-ON | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(DC)-Max | 24 V | |
Dielectric Withstand Volts | 300VAC V | |
Electrical Life | 1000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | GOLD OVER NICKEL | |
Housing Material | POLYPHENYLENE SULPHIDE | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | POLYPHENYLENE SULPHIDE | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Number of Positions | 6 | |
Number of Switch Sections | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
PCB Hole Count | 12 | |
Packing Method | TUBE | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | SLIDE DIP SWITCH | |
Terminal Finish | Gold Flash (Au) | |
Terminal Length | 0.157 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | WIRE |