-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
18 GHz Microwave PLL Synthesizer
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Analog Devices Inc | 18GHz Int-N PLL Min Qty: 1500 Package Multiple: 1500 | 0 |
|
Buy Now | |
|
Rochester Electronics | ADF41020 - 18 GHz Microwave PLL Synthesizer RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 104 |
|
$17.3100 / $20.3600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADF41020BCPZ-RL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADF41020BCPZ-RL7
Analog Devices Inc
18 GHz Microwave PLL Synthesizer
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LFCSP-20 | |
Pin Count | 20 | |
Manufacturer Package Code | CP-20-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | PLL FREQUENCY SYNTHESIZER | |
JESD-30 Code | S-XQCC-N20 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC20,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max (Isup) | 30 mA | |
Supply Voltage-Max (Vsup) | 3.15 V | |
Supply Voltage-Min (Vsup) | 2.85 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4 mm |
This table gives cross-reference parts and alternative options found for ADF41020BCPZ-RL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADF41020BCPZ-RL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADF41513BCPZ | 26.5 GHz, Integer N/Fractional-N, PLL Synthesizer | Analog Devices Inc | ADF41020BCPZ-RL7 vs ADF41513BCPZ |
LTC6951IUHF#TRPBF | Ultralow Jitter Multi-Output Clock Synthesizer with Integrated VCO | Analog Devices Inc | ADF41020BCPZ-RL7 vs LTC6951IUHF#TRPBF |
LTC6951IUHF-1#TRPBF | Ultralow Jitter Multi-Output Clock Synthesizer with Integrated VCO | Analog Devices Inc | ADF41020BCPZ-RL7 vs LTC6951IUHF-1#TRPBF |
PFD1K | Phase Detector, CQCC40 | Microchip Technology Inc | ADF41020BCPZ-RL7 vs PFD1K |
LTC6951IUHF#PBF | Ultralow Jitter Multi-Output Clock Synthesizer with Integrated VCO | Analog Devices Inc | ADF41020BCPZ-RL7 vs LTC6951IUHF#PBF |
LTC6951IUHF-1#PBF | Ultralow Jitter Multi-Output Clock Synthesizer with Integrated VCO | Analog Devices Inc | ADF41020BCPZ-RL7 vs LTC6951IUHF-1#PBF |