Part Details for ADF4106BCPZ by Analog Devices Inc
Overview of ADF4106BCPZ by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Price & Stock for ADF4106BCPZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AK9105
|
Newark | Pll, Frequency Synthesis, 6Ghz, Lfcsp-Ep, Frequency:6Ghz, Pll Type:Frequency Synthesis, No. Of Pins:20Pins, Pll Case Style:Lfcsp-Ep, Supply Voltage Min:2.7V, Supply Voltage Max:3.3V, Operating Temperature Min:-40°C, Product Range:- Rohs Compliant: Yes |Analog Devices ADF4106BCPZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1 |
|
$4.3100 / $7.0700 | Buy Now |
DISTI #
86W0354
|
Newark | Ic, Pll Freq Synth, 20Lfcsp, Frequency:6Ghz, Pll Type:Frequency Synthesis, No. Of Pins:20Pins, Pll Case Style:Lfcsp, Supply Voltage Min:2.7V, Supply Voltage Max:3.3V, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Rohs Compliant: Yes |Analog Devices ADF4106BCPZ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
ADF4106BCPZ-ND
|
DigiKey | IC CLK/FREQ SYNTH 20LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Tray | Temporarily Out of Stock |
|
$3.8996 / $7.1400 | Buy Now |
DISTI #
584-ADF4106BCPZ
|
Mouser Electronics | Phase Locked Loops - PLL 6GHZ PLL SYNTHESIZER RoHS: Compliant | 617 |
|
$3.8900 / $6.6400 | Buy Now |
|
Analog Devices Inc | 6GHZ PLL SYNTHESIZER Min Qty: 1 Package Multiple: 1 | 0 |
|
$2.7700 / $7.1400 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 4 |
|
$8.2880 | Buy Now |
|
Bristol Electronics | 436 |
|
RFQ | ||
|
Bristol Electronics | 68 |
|
RFQ | ||
|
Bristol Electronics | 10 |
|
RFQ | ||
|
Quest Components | 14 |
|
$4.1580 / $5.6700 | Buy Now |
Part Details for ADF4106BCPZ
ADF4106BCPZ CAD Models
ADF4106BCPZ Part Data Attributes
|
ADF4106BCPZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADF4106BCPZ
Analog Devices Inc
6 GHz integer-N PLL
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFN | |
Package Description | 4 X 4 MM, LEAD FREE, MO-220VGGD-1, LFCSP-20 | |
Pin Count | 20 | |
Manufacturer Package Code | CP-20-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | PLL FREQUENCY SYNTHESIZER | |
JESD-30 Code | S-XQCC-N20 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC20,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Current-Max (Isup) | 11 mA | |
Supply Voltage-Max (Vsup) | 3.3 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4 mm |
Alternate Parts for ADF4106BCPZ
This table gives cross-reference parts and alternative options found for ADF4106BCPZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADF4106BCPZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADF4106BCPZ-REEL | IC PLL FREQUENCY SYNTHESIZER, 6000 MHz, QCC20, 4 X 4 MM, MO-220VGGD-1, LFCSP-20, PLL or Frequency Synthesis Circuit | Analog Devices Inc | ADF4106BCPZ vs ADF4106BCPZ-REEL |
ADF4106BCP-REEL7 | IC PLL FREQUENCY SYNTHESIZER, 6000 MHz, QCC20, 4 X 4 MM, MO-220VGGD-1, LFCSP-20, PLL or Frequency Synthesis Circuit | Analog Devices Inc | ADF4106BCPZ vs ADF4106BCP-REEL7 |
ADF4106BCP | IC PLL FREQUENCY SYNTHESIZER, 6000 MHz, QCC20, 4 X 4 MM, MO-220VGGD-1, LFCSP-20, PLL or Frequency Synthesis Circuit | Analog Devices Inc | ADF4106BCPZ vs ADF4106BCP |
ADF4106BCPZ-RL | 6 GHz integer-N PLL | Analog Devices Inc | ADF4106BCPZ vs ADF4106BCPZ-RL |