Part Details for ADF4106SRUZ-EP by Analog Devices Inc
Overview of ADF4106SRUZ-EP by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Price & Stock for ADF4106SRUZ-EP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ADF4106SRUZ-EP-ND
|
DigiKey | IC FREQ SYNTH 16TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
96 In Stock |
|
$11.5549 / $16.7300 | Buy Now |
DISTI #
584-ADF4106SRUZ-EP
|
Mouser Electronics | Phase Locked Loops - PLL 6GHZ PLL SYNTHESIZER RoHS: Compliant | 97 |
|
$11.5500 / $16.7300 | Buy Now |
DISTI #
V36:1790_22831132
|
Arrow Electronics | Clock Generator 20MHz to 6GHz-IN 325MHz-OUT 16-Pin TSSOP Tube Min Qty: 96 Package Multiple: 96 Lead time: 10 Weeks Date Code: 2101 | Americas - 96 |
|
$11.2750 / $12.8610 | Buy Now |
|
Analog Devices Inc | 6GHZ PLL SYNTHESIZER Min Qty: 1 Package Multiple: 96 | 6260 |
|
$7.3200 / $16.7300 | Buy Now |
DISTI #
76058995
|
Verical | Clock Generator 20MHz to 6GHz-IN 325MHz-OUT 16-Pin TSSOP Tube Min Qty: 96 Package Multiple: 96 Date Code: 2101 | Americas - 96 |
|
$11.2750 / $12.8610 | Buy Now |
|
Rochester Electronics | ADF4106 - 6 GHz integer-N PLL RoHS: Compliant Status: Active Min Qty: 1 | 88 |
|
$9.7800 / $11.5100 | Buy Now |
DISTI #
ADF4106SRUZ-EP
|
Richardson RFPD | PHASE-LOCK-LOOP (PLL) RoHS: Compliant Min Qty: 96 | 0 |
|
$10.3200 / $11.0300 | Buy Now |
Part Details for ADF4106SRUZ-EP
ADF4106SRUZ-EP CAD Models
ADF4106SRUZ-EP Part Data Attributes
|
ADF4106SRUZ-EP
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADF4106SRUZ-EP
Analog Devices Inc
6 GHz integer-N PLL
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | TSSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | RU-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2018-10-26 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | PLL FREQUENCY SYNTHESIZER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.3 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.4 mm |