There are no models available for this part yet.
Overview of ADF4107BCP-REEL by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 4 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 4 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Aerospace and Defense
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADF4107BCPZ-REEL | Analog Devices | 7GHZ PLL SYNTHESIZER | |
ADF4107BCPZ-REEL7 | Analog Devices | 7GHZ PLL SYNTHESIZER | |
ADF4107BCPZ | Analog Devices | 7GHZ PLL SYNTHESIZER |
Price & Stock for ADF4107BCP-REEL by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Rochester Electronics | ADF4107 - PLL Frequency Synthesizer ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 15000 |
|
$3.9100 / $4.6000 | Buy Now |
CAD Models for ADF4107BCP-REEL by Analog Devices Inc
Part Data Attributes for ADF4107BCP-REEL by Analog Devices Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Part Package Code
|
QFN
|
Package Description
|
4 X 4 MM, MO-220VGGD-1, LFCSP-20
|
Pin Count
|
20
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.39.00.01
|
Analog IC - Other Type
|
PLL FREQUENCY SYNTHESIZER
|
JESD-30 Code
|
S-XQCC-N20
|
JESD-609 Code
|
e0
|
Length
|
4 mm
|
Moisture Sensitivity Level
|
3
|
Number of Functions
|
1
|
Number of Terminals
|
20
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
HVQCCN
|
Package Equivalence Code
|
LCC20,.16SQ,20
|
Package Shape
|
SQUARE
|
Package Style
|
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
Peak Reflow Temperature (Cel)
|
240
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1 mm
|
Supply Voltage-Max (Vsup)
|
3.3 V
|
Supply Voltage-Min (Vsup)
|
2.7 V
|
Supply Voltage-Nom (Vsup)
|
3 V
|
Surface Mount
|
YES
|
Technology
|
BICMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
QUAD
|
Width
|
4 mm
|
Alternate Parts for ADF4107BCP-REEL
This table gives cross-reference parts and alternative options found for ADF4107BCP-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADF4107BCP-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADF4107BCP-REEL | PLL FREQUENCY SYNTHESIZER, 7000 MHz, QCC20, 4 X 4 MM, MO-220VGGD-1, LFCSP-20 | Rochester Electronics LLC | ADF4107BCP-REEL vs ADF4107BCP-REEL |
ADF4107BCP | PLL FREQUENCY SYNTHESIZER, 7000 MHz, QCC20, 4 X 4 MM, MO-220VGGD-1, LFCSP-20 | Rochester Electronics LLC | ADF4107BCP-REEL vs ADF4107BCP |
ADF4107BCPZ-REEL | 7 GHz integer-N PLL | Analog Devices Inc | ADF4107BCP-REEL vs ADF4107BCPZ-REEL |
ADF4107BCPZ-REEL7 | 7 GHz integer-N PLL | Analog Devices Inc | ADF4107BCP-REEL vs ADF4107BCPZ-REEL7 |