-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
7 GHz integer-N PLL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK8299
|
Newark | Pll, Frequency Synthesis, 7Ghz, Tssop, Frequency:7Ghz, Pll Type:Frequency Synthesis, No. Of Pins:16Pins, Pll Case Style:Tssop, Supply Voltage Min:2.7V, Supply Voltage Max:3.3V, Operating Temperature Min:-40°C, Product Range:- Rohs Compliant: Yes |Analog Devices ADF4107BRUZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 94 |
|
$6.3200 / $8.8500 | Buy Now |
DISTI #
ADF4107BRUZ-ND
|
DigiKey | IC CLK/FREQ SYNTH 16TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
164 In Stock |
|
$5.3040 / $9.3500 | Buy Now |
DISTI #
584-ADF4107BRUZ
|
Mouser Electronics | Phase Locked Loops - PLL 7GHZ PLL SYNTHESIZER RoHS: Compliant | 668 |
|
$5.3000 / $9.3400 | Buy Now |
DISTI #
V36:1790_06218293
|
Arrow Electronics | Clock Generator 20MHz to 7GHz-IN 16-Pin TSSOP Tube RoHS: Compliant Min Qty: 96 Package Multiple: 96 Lead time: 10 Weeks Date Code: 2303 | Americas - 180 |
|
$5.2820 / $6.9370 | Buy Now |
DISTI #
E54:1762_00113202
|
Arrow Electronics | Clock Generator 20MHz to 7GHz-IN 16-Pin TSSOP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2303 | Europe - 62 |
|
$5.0690 / $8.0620 | Buy Now |
|
Analog Devices Inc | 7GHZ PLL SYNTHESIZER Min Qty: 1 Package Multiple: 96 | 225 |
|
$3.6100 / $9.3500 | Buy Now |
|
Quest Components | Manufacturer Supplied Status Information | 52 |
|
$3.4500 / $6.9000 | Buy Now |
|
Rochester Electronics | ADF4107 - PLL Frequency Synthesizer RoHS: Compliant Status: Active Min Qty: 1 | 48 |
|
$4.8200 / $5.6700 | Buy Now |
|
Ameya Holding Limited | Min Qty: 1 | 80 |
|
$9.9370 | Buy Now |
|
ComSIT USA | PLL FREQUENCY SYNTHESIZER PLL Frequency Synthesizer, PDSO16 RoHS: Compliant | Europe - 71 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADF4107BRUZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADF4107BRUZ
Analog Devices Inc
7 GHz integer-N PLL
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | ROHS COMPLIANT, MO-153AB, TSSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | RU-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | PLL FREQUENCY SYNTHESIZER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.3 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for ADF4107BRUZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADF4107BRUZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADF4107BRU | 7 GHz integer-N PLL | Analog Devices Inc | ADF4107BRUZ vs ADF4107BRU |
ADF4107BRU-REEL7 | 7 GHz integer-N PLL | Analog Devices Inc | ADF4107BRUZ vs ADF4107BRU-REEL7 |
ADF4107BRUZ-REEL | 7 GHz integer-N PLL | Analog Devices Inc | ADF4107BRUZ vs ADF4107BRUZ-REEL |
ADF4107BRUZ-REEL7 | 7 GHz integer-N PLL | Analog Devices Inc | ADF4107BRUZ vs ADF4107BRUZ-REEL7 |