-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8 GHz integer-N PLL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK8300
|
Newark | Pll, Frequency Synthesis, 8Ghz, Lfcsp-Ep, Frequency:8Ghz, Pll Type:Frequency Synthesis, No. Of Pins:20Pins, Pll Case Style:Lfcsp-Ep, Supply Voltage Min:3.2V, Supply Voltage Max:3.6V, Operating Temperature Min:-40°C, Product Range:- Rohs Compliant: Yes |Analog Devices ADF4108BCPZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 50 |
|
$7.2100 / $11.0700 | Buy Now |
DISTI #
ADF4108BCPZ-ND
|
DigiKey | IC CLK/FREQ SYNTH 20LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Tray |
219 In Stock |
|
$6.0403 / $10.6500 | Buy Now |
DISTI #
584-ADF4108BCPZ
|
Mouser Electronics | Phase Locked Loops - PLL PLL FREQUENCY SYNTHESIZER RoHS: Compliant | 227 |
|
$6.0300 / $10.6500 | Buy Now |
DISTI #
V36:1790_06218296
|
Arrow Electronics | Clock Generator 20MHz to 8GHz-IN 325MHz-OUT 20-Pin LFCSP EP Tray Min Qty: 112 Package Multiple: 112 Lead time: 10 Weeks Date Code: 2233 | Americas - 50 |
|
$5.7150 / $6.0190 | Buy Now |
|
Analog Devices Inc | PLL FREQUENCY SYNTHESIZER Min Qty: 1 Package Multiple: 1 | 969 |
|
$4.1100 / $10.6500 | Buy Now |
DISTI #
66220265
|
Verical | Clock Generator 20MHz to 8GHz-IN 325MHz-OUT 20-Pin LFCSP EP Tray Min Qty: 50 Package Multiple: 50 Date Code: 2233 | Americas - 50 |
|
$5.7150 / $6.0190 | Buy Now |
|
Bristol Electronics | 7 |
|
RFQ | ||
|
Quest Components | PLL FREQUENCY SYNTHESIZER, 8000 MHz, 20 Pin Plastic MLF20 | 13 |
|
$9.0450 / $13.5675 | Buy Now |
|
Quest Components | PLL FREQUENCY SYNTHESIZER, 8000 MHz, 20 Pin Plastic MLF20 | 3 |
|
$16.8000 / $18.0000 | Buy Now |
DISTI #
ADF4108BCPZ
|
TME | IC: peripheral circuit, clock signal generator, 8GHz, 3.2÷3.6VDC Min Qty: 1 | 0 |
|
$8.7700 / $11.0000 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADF4108BCPZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADF4108BCPZ
Analog Devices Inc
8 GHz integer-N PLL
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFN | |
Package Description | 4 X 4 MM, LEAD FREE, LFCSP-20 | |
Pin Count | 20 | |
Manufacturer Package Code | CP-20-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | PLL FREQUENCY SYNTHESIZER | |
JESD-30 Code | R-XQCC-N20 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | VQCCN | |
Package Equivalence Code | LCC20,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3.2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4 mm |
This table gives cross-reference parts and alternative options found for ADF4108BCPZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADF4108BCPZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADF4108BCPZ-RL7 | 8 GHz integer-N PLL | Analog Devices Inc | ADF4108BCPZ vs ADF4108BCPZ-RL7 |