Part Details for ADF4111BCPZ by Analog Devices Inc
Overview of ADF4111BCPZ by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Price & Stock for ADF4111BCPZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ADF4111BCPZ-ND
|
DigiKey | IC CLK/FREQ SYNTH 20LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Tray |
144 In Stock |
|
$4.1178 / $7.3200 | Buy Now |
DISTI #
584-ADF4111BCPZ
|
Mouser Electronics | Phase Locked Loops - PLL SINGLE PLL, 1.2GHz RoHS: Compliant | 30 |
|
$4.0400 / $7.2900 | Buy Now |
|
Analog Devices Inc | SINGLE PLL, 1.2GHz Min Qty: 1 Package Multiple: 1 | 277 |
|
$2.8000 / $7.3200 | Buy Now |
|
Ameya Holding Limited | IC PLL RF FREQ SYNTHESZR 20LFCSP | 29 |
|
RFQ |
Part Details for ADF4111BCPZ
ADF4111BCPZ CAD Models
ADF4111BCPZ Part Data Attributes
|
ADF4111BCPZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADF4111BCPZ
Analog Devices Inc
Single, Integer-N, 1.2 GHz PLL With Programmable Prescaler And Charge Pump
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFN | |
Package Description | MO-220-VGGD, LFCSP-20 | |
Pin Count | 20 | |
Manufacturer Package Code | CP-20-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | 6-BIT SWALLOW COUNTER | |
Analog IC - Other Type | PLL FREQUENCY SYNTHESIZER | |
JESD-30 Code | S-CQCC-N20 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | VQCCN | |
Package Equivalence Code | LCC20,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Current-Max (Isup) | 5.5 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4 mm |
Alternate Parts for ADF4111BCPZ
This table gives cross-reference parts and alternative options found for ADF4111BCPZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADF4111BCPZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADF4111BCPZ-RL7 | Single, Integer-N, 1.2 GHz PLL With Programmable Prescaler And Charge Pump | Analog Devices Inc | ADF4111BCPZ vs ADF4111BCPZ-RL7 |
ADF4111BCP-REEL | IC PLL FREQUENCY SYNTHESIZER, 1400 MHz, CQCC20, MO-220-VGGD, LFCSP-20, PLL or Frequency Synthesis Circuit | Analog Devices Inc | ADF4111BCPZ vs ADF4111BCP-REEL |
ADF4111BCPZ-REEL7 | IC PLL FREQUENCY SYNTHESIZER, 1400 MHz, CQCC20, MO-220-VGGD, LFCSP-20, PLL or Frequency Synthesis Circuit | Analog Devices Inc | ADF4111BCPZ vs ADF4111BCPZ-REEL7 |
ADF4111BCP-REEL7 | IC PLL FREQUENCY SYNTHESIZER, 1400 MHz, CQCC20, MO-220-VGGD, LFCSP-20, PLL or Frequency Synthesis Circuit | Analog Devices Inc | ADF4111BCPZ vs ADF4111BCP-REEL7 |