There are no models available for this part yet.
Overview of ADF4113BCP by Rochester Electronics LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADF4113BCPZ-RL7 | Analog Devices | single pll 3.8ghz | |
ADF4113BCPZ | Analog Devices | single pll 3.8ghz |
CAD Models for ADF4113BCP by Rochester Electronics LLC
Part Data Attributes for ADF4113BCP by Rochester Electronics LLC
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ROCHESTER ELECTRONICS INC
|
Part Package Code
|
QFN
|
Package Description
|
VQCCN,
|
Pin Count
|
20
|
Reach Compliance Code
|
unknown
|
Additional Feature
|
6-BIT SWALLOW COUNTER
|
Analog IC - Other Type
|
PLL FREQUENCY SYNTHESIZER
|
JESD-30 Code
|
S-CQCC-N20
|
JESD-609 Code
|
e0
|
Length
|
4 mm
|
Moisture Sensitivity Level
|
NOT APPLICABLE
|
Number of Functions
|
1
|
Number of Terminals
|
20
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code
|
VQCCN
|
Package Shape
|
SQUARE
|
Package Style
|
CHIP CARRIER, VERY THIN PROFILE
|
Peak Reflow Temperature (Cel)
|
220
|
Qualification Status
|
COMMERCIAL
|
Seated Height-Max
|
1 mm
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
2.7 V
|
Supply Voltage-Nom (Vsup)
|
3 V
|
Surface Mount
|
YES
|
Technology
|
BICMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
QUAD
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
4 mm
|
Alternate Parts for ADF4113BCP
This table gives cross-reference parts and alternative options found for ADF4113BCP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADF4113BCP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADF4113BCPZ | PLL FREQUENCY SYNTHESIZER, 4000 MHz, CQCC20, MO-220-VGGD, LFCSP-20 | Rochester Electronics LLC | ADF4113BCP vs ADF4113BCPZ |
Related Parts for ADF4113BCP
-
ADF4108BCPZPLL or Frequency Synthesis Circuits
-
STM32F091CCT6Microcontrollers
-
LT1976EFESwitching Regulator or Controllers
-
AD8397ARDZ-REELOperational Amplifiers
-
ADS8410IRGZTAnalog to Digital Converters
-
7901501EAMultiplexers or Switches
-
ADM1023ARQZOther Analog ICs
-
TLV5632IPWRDigital to Analog Converters
-
ADM239LJRZ-REELLine Driver or Receivers