Part Details for ADF4113BRUZ-REEL7 by Analog Devices Inc
Overview of ADF4113BRUZ-REEL7 by Analog Devices Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Price & Stock for ADF4113BRUZ-REEL7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK4640
|
Newark | Pll, Frequency Synthesis, 4Ghz, Tssop, Frequency:4Ghz, Pll Type:Frequency Synthesis, No. Of Pins:16Pins, Pll Case Style:Tssop, Supply Voltage Min:2.7V, Supply Voltage Max:5.5V, Operating Temperature Min:-40°C, Product Range:- Rohs Compliant: Yes |Analog Devices ADF4113BRUZ-REEL7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 393 |
|
$4.2700 / $7.5600 | Buy Now |
DISTI #
ADF4113BRUZ-REEL7CT-ND
|
DigiKey | IC CLK/FREQ SYNTH 16TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1345 In Stock |
|
$3.9653 / $7.3200 | Buy Now |
DISTI #
584-ADF4113BRUZ-R7
|
Mouser Electronics | Phase Locked Loops - PLL SINGLE PLL, 3.8GHz RoHS: Compliant | 992 |
|
$3.9500 / $7.2700 | Buy Now |
DISTI #
V72:2272_06218327
|
Arrow Electronics | Clock Generator 5MHz to 4GHz-IN 16-Pin TSSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2324 Container: Cut Strips | Americas - 140 |
|
$3.8910 / $7.1830 | Buy Now |
|
Analog Devices Inc | SINGLE PLL, 3.8GHz Min Qty: 1 Package Multiple: 1000 | 269 |
|
$3.9653 / $7.3200 | Buy Now |
|
Bristol Electronics | 213 |
|
RFQ | ||
|
Quest Components | IC,FREQUENCY SYNTHESIZER,BICMOS,TSSOP,16PIN,PLASTIC, LEAD FREE, TandR | 170 |
|
$5.1893 / $8.4150 | Buy Now |
|
Rochester Electronics | ADF4113 - PLL Frequency Synthesizer RoHS: Compliant Status: Active Min Qty: 1 | 5177 |
|
$3.7400 / $4.4000 | Buy Now |
DISTI #
ADF4113BRUZ-R7
|
Richardson RFPD | PHASE-LOCK-LOOP (PLL) RoHS: Compliant Min Qty: 1000 | 0 |
|
$3.9500 | Buy Now |
|
Win Source Electronics | Clock Generator 5MHz to 4GHz-IN 165MHz-OUT 16-Pin TSSOP T/R / IC SYNTHESZR FREQ PLL RF 16TSSOP | 28950 |
|
$5.6530 / $8.4800 | Buy Now |
Part Details for ADF4113BRUZ-REEL7
ADF4113BRUZ-REEL7 CAD Models
ADF4113BRUZ-REEL7 Part Data Attributes:
|
ADF4113BRUZ-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADF4113BRUZ-REEL7
Analog Devices Inc
Single, Integer-N 4.0 GHz PLL With Programmable Prescaler And Charge Pump
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | LEAD FREE, MO-153AB, TSSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | RU-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | 6-BIT SWALLOW COUNTER | |
Analog IC - Other Type | PLL FREQUENCY SYNTHESIZER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max (Isup) | 11 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for ADF4113BRUZ-REEL7
This table gives cross-reference parts and alternative options found for ADF4113BRUZ-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADF4113BRUZ-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADF4113BRUZ-REEL | PLL FREQUENCY SYNTHESIZER, 4000 MHz, PDSO16, LEAD FREE, MO-153AB, TSSOP-16 | Rochester Electronics LLC | ADF4113BRUZ-REEL7 vs ADF4113BRUZ-REEL |
ADF4113BRUZ | PLL FREQUENCY SYNTHESIZER, 4000 MHz, PDSO16, LEAD FREE, MO-153AB, TSSOP-16 | Rochester Electronics LLC | ADF4113BRUZ-REEL7 vs ADF4113BRUZ |
ADF4113BRU | Single, Integer-N 4.0 GHz PLL With Programmable Prescaler And Charge Pump | Analog Devices Inc | ADF4113BRUZ-REEL7 vs ADF4113BRU |
ADF4113BRU-REEL7 | Single, Integer-N 4.0 GHz PLL With Programmable Prescaler And Charge Pump | Analog Devices Inc | ADF4113BRUZ-REEL7 vs ADF4113BRU-REEL7 |
ADF4113BRU-REEL | IC PLL FREQUENCY SYNTHESIZER, 4000 MHz, PDSO16, MO-153AB, TSSOP-16, PLL or Frequency Synthesis Circuit | Analog Devices Inc | ADF4113BRUZ-REEL7 vs ADF4113BRU-REEL |
ADF4113BRU-REEL7 | PLL FREQUENCY SYNTHESIZER, 4000 MHz, PDSO16, MO-153AB, TSSOP-16 | Rochester Electronics LLC | ADF4113BRUZ-REEL7 vs ADF4113BRU-REEL7 |
ADF4113BRUZ-REEL7 | PLL FREQUENCY SYNTHESIZER, 4000 MHz, PDSO16, LEAD FREE, MO-153AB, TSSOP-16 | Rochester Electronics LLC | ADF4113BRUZ-REEL7 vs ADF4113BRUZ-REEL7 |
ADF4113BRU | PLL FREQUENCY SYNTHESIZER, 4000 MHz, PDSO16, MO-153AB, TSSOP-16 | Rochester Electronics LLC | ADF4113BRUZ-REEL7 vs ADF4113BRU |
ADF4113BRUZ | Single, Integer-N 4.0 GHz PLL With Programmable Prescaler And Charge Pump | Analog Devices Inc | ADF4113BRUZ-REEL7 vs ADF4113BRUZ |
ADF4113BRUZ-REEL | Single, Integer-N 4.0 GHz PLL With Programmable Prescaler And Charge Pump | Analog Devices Inc | ADF4113BRUZ-REEL7 vs ADF4113BRUZ-REEL |