Part Details for ADF4159WCCPZ by Analog Devices Inc
Overview of ADF4159WCCPZ by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADF4159WCCPZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-ADF4159WCCPZ-ND
|
DigiKey | IC FREQ SYNTH 24LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Tray |
33 In Stock |
|
$14.1764 / $20.5300 | Buy Now |
DISTI #
584-ADF4159WCCPZ
|
Mouser Electronics | Phase Locked Loops - PLL 13GHz Fast Ramp Direct Mod Frac N PLL RoHS: Compliant | 50 |
|
$14.1500 / $20.5300 | Buy Now |
|
Analog Devices Inc | 13GHz Fast Ramp Direct Mod Fra Min Qty: 1 Package Multiple: 1 | 4791 |
|
$9.6800 / $20.5300 | Buy Now |
|
Rochester Electronics | ADF4159 - 13GHz Fast Ramp Direct Mod Frac N PLL RoHS: Compliant Status: Active Min Qty: 1 | 10 |
|
$12.0000 / $14.1200 | Buy Now |
Part Details for ADF4159WCCPZ
ADF4159WCCPZ CAD Models
ADF4159WCCPZ Part Data Attributes
|
ADF4159WCCPZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADF4159WCCPZ
Analog Devices Inc
Direct Modulation/Fast Waveform Generating, 13 GHz, Fractional-N Frequency Synthesizer
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 24 | |
Manufacturer Package Code | CP-24-10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | PHASE DETECTOR | |
JESD-30 Code | S-PQCC-N24 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCN | |
Package Equivalence Code | LCC24,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Supply Current-Max (Isup) | 40 mA | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |