-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Direct Modulation/Fast Waveform Generating, 13.5 GHz, Fractional-N Frequency Synthesizer
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-ADF4169WCCPZ-505-ND
|
DigiKey | 13.5GHZ FAST RAMP DIRECT MOD FRA Min Qty: 17 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
2263 In Stock |
|
$18.4900 | Buy Now |
DISTI #
505-ADF4169WCCPZ-ND
|
DigiKey | IC PLL FREQ SYNTHESIZER 24LFCSP Min Qty: 39 Lead time: 10 Weeks Container: Tray | Temporarily Out of Stock |
|
$21.9777 | Buy Now |
DISTI #
584-ADF4169WCCPZ
|
Mouser Electronics | Phase Locked Loops - PLL Direct Modulation/Fast Waveform Generating, 13.5 GHz, Fractional-N Frequency Synthesizer RoHS: Compliant | 14 |
|
$20.7700 / $24.9500 | Buy Now |
|
Analog Devices Inc | 13.5GHz Fast Ramp Direct Mod F Min Qty: 1 Package Multiple: 1 | 4469 |
|
$12.1600 / $23.6300 | Buy Now |
|
Rochester Electronics | ADF4169 - 13.5GHz Fast Ramp Direct Mod Frac-N PLL RoHS: Compliant Status: Active Min Qty: 1 | 2263 |
|
$15.8700 / $18.6700 | Buy Now |
DISTI #
ADF4169WCCPZ
|
Richardson RFPD | PHASE-LOCK-LOOP (PLL) RoHS: Compliant Min Qty: 39 | 0 |
|
$16.7400 / $17.8800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADF4169WCCPZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADF4169WCCPZ
Analog Devices Inc
Direct Modulation/Fast Waveform Generating, 13.5 GHz, Fractional-N Frequency Synthesizer
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LFCSP-24 | |
Pin Count | 24 | |
Manufacturer Package Code | CP-24-10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | PLL FREQUENCY SYNTHESIZER | |
JESD-30 Code | S-XQCC-N24 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 3.45 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |