-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual Power PLL Frequency Synthesizer
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ADF4212LBRUZ-ND
|
DigiKey | IC CLK/FREQ SYNTH 20TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
144 In Stock |
|
$4.8813 / $8.6100 | Buy Now |
DISTI #
584-ADF4212LBRUZ
|
Mouser Electronics | Phase Locked Loops - PLL LOW POWER DUAL RF/IF SYNTHESIZER RoHS: Compliant | 150 |
|
$4.8800 / $8.5900 | Buy Now |
|
Analog Devices Inc | LOW POWER DUAL RF/IF SYNTHESIZ Min Qty: 1 Package Multiple: 75 | 104 |
|
$3.3200 / $8.6100 | Buy Now |
DISTI #
26634697
|
Verical | Clock Generator 10MHz to 2.4GHz-IN 188MHz-OUT 20-Pin TSSOP Tube Min Qty: 75 Package Multiple: 75 | Americas - 75 |
|
$5.1143 | Buy Now |
|
Rochester Electronics | ADF4212L - PLL Frequency Synthesizer, CMOS, PDSO20 RoHS: Compliant Status: Active Min Qty: 1 | 4 |
|
$4.4400 / $5.2200 | Buy Now |
DISTI #
ADF4212LBRUZ
|
Richardson RFPD | PHASE-LOCK-LOOP (PLL) RoHS: Compliant Min Qty: 75 | 0 |
|
$4.6800 / $5.0000 | Buy Now |
|
Chip1Cloud | IC PLL FREQ SYNTHESIZER 20TSSOP | 35000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADF4212LBRUZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADF4212LBRUZ
Analog Devices Inc
Dual Power PLL Frequency Synthesizer
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-20 | |
Pin Count | 20 | |
Manufacturer Package Code | RU-20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | PLL FREQUENCY SYNTHESIZER | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max (Isup) | 10 mA | |
Supply Voltage-Max (Vsup) | 3.3 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for ADF4212LBRUZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADF4212LBRUZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADF4212LBRUZ-RL | Dual Power PLL Frequency Synthesizer | Analog Devices Inc | ADF4212LBRUZ vs ADF4212LBRUZ-RL |
ADF4212LBRU-REEL | IC PLL FREQUENCY SYNTHESIZER, 2400 MHz, PDSO20, MO-153AC, TSSOP-20, PLL or Frequency Synthesis Circuit | Analog Devices Inc | ADF4212LBRUZ vs ADF4212LBRU-REEL |
ADF4212LBRUZ-RL7 | Dual Power PLL Frequency Synthesizer | Analog Devices Inc | ADF4212LBRUZ vs ADF4212LBRUZ-RL7 |
ADF4212LBRU-REEL7 | PLL FREQUENCY SYNTHESIZER, 2400 MHz, PDSO20, MO-153AC, TSSOP-20 | Rochester Electronics LLC | ADF4212LBRUZ vs ADF4212LBRU-REEL7 |
ADF4212LBRU | IC PLL FREQUENCY SYNTHESIZER, 2400 MHz, PDSO20, MO-153AC, TSSOP-20, PLL or Frequency Synthesis Circuit | Analog Devices Inc | ADF4212LBRUZ vs ADF4212LBRU |
ADF4212LBRU-REEL | PLL FREQUENCY SYNTHESIZER, 2400 MHz, PDSO20, MO-153AC, TSSOP-20 | Rochester Electronics LLC | ADF4212LBRUZ vs ADF4212LBRU-REEL |
ADF4212LBRUZ-REEL | IC PLL FREQUENCY SYNTHESIZER, 2400 MHz, PDSO20, MO-153AC, TSSOP-20, PLL or Frequency Synthesis Circuit | Analog Devices Inc | ADF4212LBRUZ vs ADF4212LBRUZ-REEL |