-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Wideband Synthesizer with Integrated VCO
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADF4351BCPZ by Analog Devices Inc is a PLL or Frequency Synthesis Circuit.
PLL or Frequency Synthesis Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK4652
|
Newark | Pll, Frequency Synthesis, 4.4Ghz, Lfcsp, Frequency:4.4Ghz, Pll Type:Frequency Synthesis & Vco, No. Of Pins:32Pins, Pll Case Style:Lfcsp-Ep, Supply Voltage Min:3V, Supply Voltage Max:3.6V, Operating Temperature Min:-40°C Rohs Compliant: Yes |Analog Devices ADF4351BCPZ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 5 |
|
$12.1200 / $21.2500 | Buy Now |
|
Bristol Electronics | 776 |
|
RFQ | ||
|
Bristol Electronics | 12 |
|
RFQ | ||
|
Ameya Holding Limited | IC SYNTH PLL VCO 32LFCSP | 284 |
|
RFQ | |
DISTI #
ADF4351BCPZ
|
Richardson RFPD | PHASE-LOCK-LOOP (PLL) RoHS: Compliant Min Qty: 1 | 0 |
|
$13.5600 / $14.5500 | Buy Now |
DISTI #
SMC-ADF4351BCPZ
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 71 |
|
RFQ | |
|
LCSC | 4.4GHz LFCSP-32(5x5) Clock Generators PLLs Frequency Synthesizers ROHS | 107 |
|
$11.7484 / $14.6415 | Buy Now |
|
MacroQuest Electronics | ISO 9001: 2015, ISO 14001:2015, ISO 45001:2018 | 1492 |
|
$8.5700 / $11.4300 | Buy Now |
|
Win Source Electronics | Clock Generator 10MHz to 250MHz-IN 4400MHz-OUT 32-Pin LFCSP EP Tray / IC SYNTH PLL VCO 32LFCSP | 3181 |
|
$10.9859 / $16.4789 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADF4351BCPZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADF4351BCPZ
Analog Devices Inc
Wideband Synthesizer with Integrated VCO
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFN | |
Package Description | LFCSP-32 | |
Pin Count | 32 | |
Manufacturer Package Code | CP-32-7 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | SELECTABLE 8/9 PRESCALER | |
Analog IC - Other Type | PLL FREQUENCY SYNTHESIZER | |
JESD-30 Code | S-XQCC-N32 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max (Isup) | 27 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 5 mm |
This table gives cross-reference parts and alternative options found for ADF4351BCPZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADF4351BCPZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ADF4356BCPZ-RL7 | Analog Devices Inc | Check for Price | 6.8 GHz Wideband Synthesizer with Integrated VCO | ADF4351BCPZ vs ADF4356BCPZ-RL7 |
HMC807LP6CETR | Analog Devices Inc | Check for Price | Fractional-N PLL with Integrated VCO SMT, 12.4 - 13.4 GHz | ADF4351BCPZ vs HMC807LP6CETR |
LMX2582RHAT | Texas Instruments | $15.5941 | 5.5-GHz high performance, wideband PLLatinum RF synthesizer 40-VQFN -40 to 85 | ADF4351BCPZ vs LMX2582RHAT |
ADF4356BCPZ | Analog Devices Inc | $34.8495 | 6.8 GHz Wideband Synthesizer with Integrated VCO | ADF4351BCPZ vs ADF4356BCPZ |
TRF3765IRHBR | Texas Instruments | Check for Price | 300M-4800MHz Low Noise Integer-N/Fractional-N PLL with Integrated VCO and up to 8 Outputs 32-VQFN -40 to 85 | ADF4351BCPZ vs TRF3765IRHBR |
ADF5355BCPZ-RL7 | Analog Devices Inc | Check for Price | Microwave Wideband Synthesizer with Integrated VCO | ADF4351BCPZ vs ADF5355BCPZ-RL7 |
TRF3765IRHBT | Texas Instruments | $8.3375 | 300M-4800MHz Low Noise Integer-N/Fractional-N PLL with Integrated VCO and up to 8 Outputs 32-VQFN -40 to 85 | ADF4351BCPZ vs TRF3765IRHBT |