-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Microwave Wideband Synthesizer with Integrated VCO
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-ADF4355-2BCPZ-RL7TR-ND
|
DigiKey | IC FANOUT DIST 32LFCSP Min Qty: 1500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$28.7777 | Buy Now |
DISTI #
584-ADF4355-2BCPZRL7
|
Mouser Electronics | Phase Locked Loops - PLL 4.4GHz PLL w/integrated low noise VCO RoHS: Compliant | 0 |
|
$29.1600 | Order Now |
DISTI #
V36:1790_06218435
|
Arrow Electronics | Clock Generator 10MHz to 500MHz-IN 4400MHz-OUT 32-Pin LFCSP EP T/R RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 10 Weeks Date Code: 2332 | Americas - 1500 |
|
$28.7000 | Buy Now |
|
Analog Devices Inc | 4.4GHz PLL w/integrated low no Min Qty: 1500 Package Multiple: 1500 | 1500 |
|
$16.0100 / $40.2400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADF4355-2BCPZ-RL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADF4355-2BCPZ-RL7
Analog Devices Inc
Microwave Wideband Synthesizer with Integrated VCO
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LFCSP-32 | |
Pin Count | 32 | |
Manufacturer Package Code | CP-32-12 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | PHASE LOCKED LOOP | |
JESD-30 Code | S-XQCC-N32 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max (Isup) | 69 mA | |
Supply Voltage-Max (Vsup) | 3.45 V | |
Supply Voltage-Min (Vsup) | 3.13 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |
This table gives cross-reference parts and alternative options found for ADF4355-2BCPZ-RL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADF4355-2BCPZ-RL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMX2572LPRHAT | 2-GHz low power wideband RF synthesizer with FSK modulation 40-VQFN -40 to 85 | Texas Instruments | ADF4355-2BCPZ-RL7 vs LMX2572LPRHAT |
ADF4355-2BCPZ | Microwave Wideband Synthesizer with Integrated VCO | Analog Devices Inc | ADF4355-2BCPZ-RL7 vs ADF4355-2BCPZ |
LMX2572RHAT | 6.4-GHz low-power wideband RF synthesizer 40-VQFN -40 to 85 | Texas Instruments | ADF4355-2BCPZ-RL7 vs LMX2572RHAT |