-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4-Channel, 24 GHz, Receiver Downconverter
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AK3395
|
Newark | Downconverter Mixer, 24.25Ghz, Lfcsp-Ep, Frequency Min:24Ghz, Frequency Max:24.25Ghz, Supply Voltage Min:3.135V, Supply Voltage Max:3.465V, Rf Ic Case Style:Lfcsp-Ep, No. Of Pins:32Pins, Operating Temperature Min:-40°C Rohs Compliant: Yes |Analog Devices ADF5904ACPZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 18 |
|
$43.0400 / $53.1200 | Buy Now |
DISTI #
505-ADF5904ACPZ-ND
|
DigiKey | 24GHZ 4 CHANNEL RX NON-IQ MMIC Min Qty: 1 Lead time: 10 Weeks Container: Tray |
84 In Stock |
|
$39.9597 / $51.0900 | Buy Now |
DISTI #
584-ADF5904ACPZ
|
Mouser Electronics | Up-Down Converters 4-Channel, 24 GHz, Receiver Downconverter RoHS: Compliant | 103 |
|
$41.3800 / $51.0800 | Buy Now |
|
Analog Devices Inc | 24GHz 4 Channel Rx non-IQ MMIC Min Qty: 1 Package Multiple: 1 | 3064 |
|
$20.2600 / $51.0900 | Buy Now |
DISTI #
26623885
|
Verical | RF Receiver 32-Pin LFCSP EP Tray Min Qty: 17 Package Multiple: 17 | Americas - 5491 |
|
$40.3714 | Buy Now |
DISTI #
54966343
|
Verical | RF Receiver 32-Pin LFCSP EP Tray Min Qty: 1 Package Multiple: 1 | Americas - 174 |
|
$25.5300 / $28.8800 | Buy Now |
|
Rochester Electronics | ADF5904 - 4-Channel, 24 GHz, Receiver DOWNConverter RoHS: Compliant Status: Active Min Qty: 1 | 1 |
|
$35.0300 / $41.2100 | Buy Now |
|
Ameya Holding Limited | 5514 |
|
RFQ | ||
DISTI #
ADF5904ACPZ
|
Richardson RFPD | DOWNCONVERTER RoHS: Compliant Min Qty: 1 | 0 |
|
$41.1800 / $42.3900 | Buy Now |
|
Chip1Cloud | 24GHZ 4 CHANNEL RX NON-IQ MMIC | 5870 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADF5904ACPZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADF5904ACPZ
Analog Devices Inc
4-Channel, 24 GHz, Receiver Downconverter
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 5 X 5 MM, ROHS COMPLIANT, MO-220WHHD-5, LFCSP-32 | |
Pin Count | 32 | |
Manufacturer Package Code | CP-32-12 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2016-02-04 | |
Samacsys Manufacturer | Analog Devices | |
JESD-30 Code | S-XQCC-N32 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |