Part Details for ADF7030-1BCPZN-RL by Analog Devices Inc
Overview of ADF7030-1BCPZN-RL by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Communication and Networking
Automotive
Robotics and Drones
Price & Stock for ADF7030-1BCPZN-RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-ADF7030-1BCPZN-RLCT-ND
|
DigiKey | IC RF TXRX+MCU 802.15.4 40WFQFN Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2500 In Stock |
|
$3.5845 / $6.6200 | Buy Now |
DISTI #
584-ADF70301BCPZNRL
|
Mouser Electronics | RF Transceiver High Performance, Sub GHz Radio Transceiver IC RoHS: Compliant | 2499 |
|
$3.5800 / $6.6100 | Buy Now |
|
Analog Devices Inc | Mub GHz ISM band TransceiverAL Min Qty: 2500 Package Multiple: 2500 | 23000 |
|
$3.5845 / $6.6200 | Buy Now |
DISTI #
26743370
|
Verical | RF Transceiver FSK 3.3V 40-Pin LFCSP EP T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 | Americas - 22500 |
|
$3.9000 | Buy Now |
DISTI #
ADF70301BCPZNRL
|
Richardson RFPD | ISM TRANSCEIVER RoHS: Compliant Min Qty: 2500 | 0 |
|
$3.5700 | Buy Now |
Part Details for ADF7030-1BCPZN-RL
ADF7030-1BCPZN-RL CAD Models
ADF7030-1BCPZN-RL Part Data Attributes:
|
ADF7030-1BCPZN-RL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADF7030-1BCPZN-RL
Analog Devices Inc
High Performance, Sub GHz Radio Transceiver IC
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LFCSP-40 | |
Pin Count | 40 | |
Manufacturer Package Code | CP-40-17 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
JESD-30 Code | S-XQCC-N40 | |
Length | 6 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6 mm |