Part Details for ADF7902BRUZ-RL7 by Rochester Electronics LLC
Overview of ADF7902BRUZ-RL7 by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ADF7902BRUZ-RL7
ADF7902BRUZ-RL7 CAD Models
ADF7902BRUZ-RL7 Part Data Attributes
|
ADF7902BRUZ-RL7
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
ADF7902BRUZ-RL7
Rochester Electronics LLC
SPECIALTY TELECOM CIRCUIT, PDSO24, LEAD FREE, MO-153AD, TSSOP-24
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | TSSOP | |
Package Description | LEAD FREE, MO-153AD, TSSOP-24 | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e3 | |
Length | 7.8 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | COMMERCIAL | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.4 mm |
Alternate Parts for ADF7902BRUZ-RL7
This table gives cross-reference parts and alternative options found for ADF7902BRUZ-RL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADF7902BRUZ-RL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADF7902BRUZ-RL7 | ISM Band FSK Receiver IC | Analog Devices Inc | ADF7902BRUZ-RL7 vs ADF7902BRUZ-RL7 |
ADF7902BRUZ-RL | ISM Band FSK Receiver IC | Analog Devices Inc | ADF7902BRUZ-RL7 vs ADF7902BRUZ-RL |
ADF7902BRUZ | ISM Band FSK Receiver IC | Analog Devices Inc | ADF7902BRUZ-RL7 vs ADF7902BRUZ |