There are no models available for this part yet.
Overview of ADG1211YRUZ-REEL7 by Rochester Electronics LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADG1211YRUZ-REEL7 | Analog Devices | +/-15V QUAD SWITCH/MUX WITH LO | |
AD8034ARZ-REEL7 | Analog Devices | AD5065BRUZ-REEL7 | |
ADG1211YRUZ | Analog Devices | +/-15V QUAD SWITCH/MUX WITH LO |
CAD Models for ADG1211YRUZ-REEL7 by Rochester Electronics LLC
Part Data Attributes for ADG1211YRUZ-REEL7 by Rochester Electronics LLC
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ROCHESTER ELECTRONICS INC
|
Part Package Code
|
TSSOP
|
Package Description
|
TSSOP,
|
Pin Count
|
16
|
Reach Compliance Code
|
unknown
|
Additional Feature
|
ALSO OPERATES AT +12 V SUPPLY
|
Analog IC - Other Type
|
SPST
|
JESD-30 Code
|
R-PDSO-G16
|
JESD-609 Code
|
e3
|
Length
|
5 mm
|
Moisture Sensitivity Level
|
1
|
Neg Supply Voltage-Max (Vsup)
|
-16.5 V
|
Neg Supply Voltage-Min (Vsup)
|
-13.5 V
|
Neg Supply Voltage-Nom (Vsup)
|
-15 V
|
Number of Channels
|
1
|
Number of Functions
|
4
|
Number of Terminals
|
16
|
Off-state Isolation-Nom
|
75 dB
|
On-state Resistance Match-Nom
|
5 Ω
|
On-state Resistance-Max (Ron)
|
120 Ω
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TSSOP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel)
|
260
|
Seated Height-Max
|
1.1 mm
|
Supply Voltage-Max (Vsup)
|
16.5 V
|
Supply Voltage-Min (Vsup)
|
13.5 V
|
Supply Voltage-Nom (Vsup)
|
15 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
AUTOMOTIVE
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
40
|
Width
|
4.4 mm
|
Alternate Parts for ADG1211YRUZ-REEL7
This table gives cross-reference parts and alternative options found for ADG1211YRUZ-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADG1211YRUZ-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADG1211YRUZ-REEL | Low Capacitance, Low Charge Injection ±15 V/+12 V iCMOS Quad SPST Switches | Analog Devices Inc | ADG1211YRUZ-REEL7 vs ADG1211YRUZ-REEL |
ADG1211YRUZ-REEL7 | Low Capacitance, Low Charge Injection ±15 V/+12 V iCMOS Quad SPST Switches | Analog Devices Inc | ADG1211YRUZ-REEL7 vs ADG1211YRUZ-REEL7 |
Related Parts for ADG1211YRUZ-REEL7
-
SAK-XC2797X-200F100LABMicrocontrollers
-
ADG1211YRUZMultiplexers or Switches
-
AD7691BRMZAnalog to Digital Converters
-
ADE7751ARSZOther Analog ICs
-
ADA4091-2ARZ-R7Operational Amplifiers
-
VN820PTTR-EPeripheral Drivers
-
LMZ14201TZ-ADJ/NOPBSwitching Regulator or Controllers
-
AD5541JRZ-REEL7Digital to Analog Converters
-
ATP304-TL-HPower Field-Effect Transistors