Part Details for ADG3123BRUZ-REEL7 by Analog Devices Inc
Overview of ADG3123BRUZ-REEL7 by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Communication and Networking
Automotive
Price & Stock for ADG3123BRUZ-REEL7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK4780
|
Newark | Level Translator, 8I/P, 2Circuit, Tssop, No. Of Inputs:8Inputs, Output Current:15Ma, Propagation Delay:76Ns, No. Of Pins:20Pins, Logic Case Style:Tssop, Supply Voltage Min:2.3V, Supply Voltage Max:5.5V, Operating Temperature Max:85°Crohs Compliant: Yes |Analog Devices ADG3123BRUZ-REEL7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 22 |
|
$4.3000 / $6.3300 | Buy Now |
DISTI #
ADG3123BRUZ-REEL7CT-ND
|
DigiKey | IC TRNSLTR UNIDIR 20TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1845 In Stock |
|
$4.1228 / $7.5500 | Buy Now |
DISTI #
584-ADG3123BRUZ-R7
|
Mouser Electronics | Translation - Voltage Levels 3.3V to -10/30V LCD LEVEL TRANSLATOR RoHS: Compliant | 24631 |
|
$4.1300 / $6.0900 | Buy Now |
|
Analog Devices Inc | 3.3V to -10/30V LCD LEVEL TRAN Min Qty: 1 Package Multiple: 1000 | 1369 |
|
$4.1228 / $7.5500 | Buy Now |
DISTI #
4023497
|
element14 Asia-Pacific | LEVEL TRANSLATOR, 8I/P, 2CIRCUIT, TSSOP RoHS: Compliant Min Qty: 1 Container: Cut Tape | 22 |
|
$4.3085 / $6.3819 | Buy Now |
DISTI #
4023497RL
|
element14 Asia-Pacific | LEVEL TRANSLATOR, 8I/P, 2CIRCUIT, TSSOP RoHS: Compliant Min Qty: 10 Container: Reel | 22 |
|
$4.3085 / $5.9334 | Buy Now |
DISTI #
4023497RL
|
Farnell | LEVEL TRANSLATOR, 8I/P, 2CIRCUIT, TSSOP RoHS: Compliant Min Qty: 10 Lead time: 11 Weeks, 1 Days Container: Reel | 22 |
|
$4.1188 / $5.6759 | Buy Now |
DISTI #
4023497
|
Farnell | LEVEL TRANSLATOR, 8I/P, 2CIRCUIT, TSSOP RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Cut Tape | 22 |
|
$4.1188 / $6.1029 | Buy Now |
|
Win Source Electronics | 8-Channel CMOS Logic to High Voltage Level Translator | IC TRNSLTR UNIDIR 20TSSOP | 4323 |
|
$7.1600 / $10.7400 | Buy Now |
Part Details for ADG3123BRUZ-REEL7
ADG3123BRUZ-REEL7 CAD Models
ADG3123BRUZ-REEL7 Part Data Attributes
|
ADG3123BRUZ-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADG3123BRUZ-REEL7
Analog Devices Inc
8 Channel CMOS Logic to High-Voltage Level Translator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | LEAD FREE, MO-153AC, TSSOP-20 | |
Pin Count | 20 | |
Manufacturer Package Code | RU-20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.3 V | |
Supply Voltage-Nom | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.4 mm |
Alternate Parts for ADG3123BRUZ-REEL7
This table gives cross-reference parts and alternative options found for ADG3123BRUZ-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADG3123BRUZ-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADG3123BRUZ-REEL | IC SPECIALTY INTERFACE CIRCUIT, PDSO20, LEAD FREE, MO-153AC, TSSOP-20, Interface IC:Other | Analog Devices Inc | ADG3123BRUZ-REEL7 vs ADG3123BRUZ-REEL |
ADG3123BRUZ | 8 Channel CMOS Logic to High-Voltage Level Translator | Analog Devices Inc | ADG3123BRUZ-REEL7 vs ADG3123BRUZ |